Part Details for CRCW060315K4DKEAP by Vishay Intertechnologies
Overview of CRCW060315K4DKEAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060315K4DKEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060315K4DKEAP
|
Avnet Americas | RES THKFLM D11/0603-P 15K4 OHM 0.5% 100 ET1 E3 SMD - Tape and Reel (Alt: CRCW060315K4DKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0257 | Buy Now |
DISTI #
V72:2272_09222984
|
Arrow Electronics | Res Thick Film 0603 15.4K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 1049 Container: Cut Strips | Americas - 5000 |
|
$0.0055 / $0.0062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 | Buy Now |
DISTI #
84029706
|
Verical | Res Thick Film 0603 15.4K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1251 Package Multiple: 1 Date Code: 1049 | Americas - 5000 |
|
$0.0055 / $0.0056 | Buy Now |
DISTI #
C1S803605172163
|
Chip1Stop | Res Thick Film 0603 15.4K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 5000 |
|
$0.0055 / $0.0056 | Buy Now |
Part Details for CRCW060315K4DKEAP
CRCW060315K4DKEAP CAD Models
CRCW060315K4DKEAP Part Data Attributes
|
CRCW060315K4DKEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060315K4DKEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060315K4DKEAP
This table gives cross-reference parts and alternative options found for CRCW060315K4DKEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060315K4DKEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K1542DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060315K4DKEAP vs RMC16K1542DB |
RC0603DR-1015K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060315K4DKEAP vs RC0603DR-1015K4L |
RC0603DR-0715K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060315K4DKEAP vs RC0603DR-0715K4P |
RK73H1JTTP1542D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060315K4DKEAP vs RK73H1JTTP1542D |
RC0603DR-1315K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060315K4DKEAP vs RC0603DR-1315K4P |
CDF060315K40.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315K4DKEAP vs CDF060315K40.5%100PPM/KKP20 |
CR0603-10W-1542DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060315K4DKEAP vs CR0603-10W-1542DPT |
CR-03DL7--15K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060315K4DKEAP vs CR-03DL7--15K4 |
CR-03DL6--15K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060315K4DKEAP vs CR-03DL6--15K4 |
CDP060315K40.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315K4DKEAP vs CDP060315K40.5%100PPM/KKP5 |