CRCW0603154KDKEEP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0603154KDKEEP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CRCW0603154KDKEEP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW0603154KDKEEP by Vishay Intertechnologies

CRCW0603154KDKEEP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 75, SEMI-PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
154000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603154KDKEEP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0603154KDKEEP

This table gives cross-reference parts and alternative options found for CRCW0603154KDKEEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603154KDKEEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JRTTD1543D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW0603154KDKEEP vs RK73H1JRTTD1543D
SF06H1543DGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW0603154KDKEEP vs SF06H1543DGL
CR0603-16W-1543DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CRCW0603154KDKEEP vs CR0603-16W-1543DPT
CR0603-10W-1543DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD CRCW0603154KDKEEP vs CR0603-10W-1543DT
D11/CRCW0603-P100154K0.5%ET5E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0603154KDKEEP vs D11/CRCW0603-P100154K0.5%ET5E3
CR161543D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRCW0603154KDKEEP vs CR161543D
RK73H1JGTDD1543D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603154KDKEEP vs RK73H1JGTDD1543D
RM06DTN1543 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CRCW0603154KDKEEP vs RM06DTN1543
CDP0603154K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603154KDKEEP vs CDP0603154K0.5%100PPM/KKS
ADF0603154K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603154KDKEEP vs ADF0603154K0.5%100PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603154KDKEEP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603154KDKEEP by Vishay Intertechnologies

  • Please alert me when CRCW0603154KDKEEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603154KDKEEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603154KDKEEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603154KDKEEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603154KDKEEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603154KDKEEP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: