CRCW0603150KJNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0603150KJNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0603150KJNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J0800
Newark Res, Thick Film, 150K, 5%, 0.1W, 0603, Reel, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603150KJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # 59M6770
Newark Res, Thick Film, 150K, 5%, 0.1W, 0603, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603150KJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0090
$0.0090 Buy Now
DISTI # CRCW0603150KJNEA
Avnet Americas D11/CRCW0603 200 150K 5% ET1 e3 - Tape and Reel (Alt: CRCW0603150KJNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0032
$0.0032 Buy Now
DISTI # 71-CRCW0603J-150K-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 150Kohms 5% RoHS: Compliant 11820
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0090
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V72:2272_09181893
Arrow Electronics Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2323 Container: Cut Strips Americas - 19965
  • 1 $0.0860
  • 10 $0.0138
  • 25 $0.0131
  • 100 $0.0076
  • 500 $0.0075
$0.0075 / $0.0860 Buy Now
Future Electronics CRCW Series 0603 0.1 W 150 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel 60000
Reel
  • 5,000 $0.0034
  • 75,000 $0.0032
  • 250,000 $0.0031
  • 750,000 $0.0030
  • 2,500,000 $0.0027
$0.0027 / $0.0034 Buy Now
DISTI # 69221541
Verical Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 834 Package Multiple: 1 Date Code: 2323 Americas - 19965
  • 834 $0.0075
$0.0075 Buy Now
Bristol Electronics   30634
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 150000OHM, 75V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 3816
  • 1 $0.0195
  • 257 $0.0130
  • 1,539 $0.0065
$0.0065 / $0.0195 Buy Now
DISTI # CRCW0603150KJNEA
TTI Thick Film Resistors - SMD 1/10watt 150Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 30000
In Stock
  • 5,000 $0.0034
  • 10,000 $0.0033
  • 20,000 $0.0032
  • 25,000 $0.0031
  • 35,000 $0.0030
  • 75,000 $0.0030
  • 125,000 $0.0029
$0.0029 / $0.0034 Buy Now
DISTI # CRCW0603150KJNEA
Avnet Abacus SMD Chip Resistor, 150 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603150KJNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 67
RFQ
DISTI # C1S803601903237
Chip1Stop Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±200ppm/℃ Pad SMD Automotive T/R RoHS: Compliant 19965
  • 25 $0.0203
  • 100 $0.0104
  • 500 $0.0097
$0.0097 / $0.0203 Buy Now
LCSC 100mW Thick Film Resistors 75V 200ppm/ 5% 150k 0603 Chip Resistor - Surface Mount ROHS 1500
  • 50 $0.0073
  • 500 $0.0058
  • 1,500 $0.0050
  • 5,000 $0.0044
  • 25,000 $0.0040
  • 50,000 $0.0038
$0.0038 / $0.0073 Buy Now

CAD Models for CRCW0603150KJNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0603150KJNEA by Vishay Intertechnologies

CRCW0603150KJNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603150KJNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0603150KJNEA

This table gives cross-reference parts and alternative options found for CRCW0603150KJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603150KJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0603150KJNEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603150KJNEA vs CRCW0603150KJNEBC
CR0603-JW-154ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW0603150KJNEA vs CR0603-JW-154ELF
CRCW0603150KJNEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0603150KJNEA vs CRCW0603150KJNEC
CRCW0603150KJNTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW0603150KJNEA vs CRCW0603150KJNTA
RMCF0603JT150K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW0603150KJNEA vs RMCF0603JT150K
CRCW0603150KJNEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603150KJNEA vs CRCW0603150KJNEAC
RCA0603150KJNEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0603150KJNEA vs RCA0603150KJNEA
RMCF0603JG150K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW0603150KJNEA vs RMCF0603JG150K
CRCW0603150KJNEI Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0603150KJNEA vs CRCW0603150KJNEI

Related Parts for CRCW0603150KJNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603150KJNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603150KJNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0603150KJNEA would you like to use for your alert(s)?
  • Please alert me when CRCW0603150KJNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603150KJNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603150KJNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603150KJNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603150KJNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603150KJNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: