Part Details for CRCW060313R3FKEBC by Vishay Intertechnologies
Overview of CRCW060313R3FKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313R3FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1834
|
Newark | D11/Crcw0603-C 100 13R3 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW060313R3FKEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060313R3FKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 13.3 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW060313R3FKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060313R3FKEBC
CRCW060313R3FKEBC CAD Models
CRCW060313R3FKEBC Part Data Attributes
|
CRCW060313R3FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313R3FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060313R3FKEBC
This table gives cross-reference parts and alternative options found for CRCW060313R3FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313R3FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-1313R3L | Fixed Resistor, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313R3FKEBC vs AF0603FR-1313R3L |
BCTS000603-13R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW060313R3FKEBC vs BCTS000603-13R3FTP |
CR-03FLF--13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060313R3FKEBC vs CR-03FLF--13R3 |
232270461339 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060313R3FKEBC vs 232270461339 |
CR0603T100X13R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060313R3FKEBC vs CR0603T100X13R3+/-1% |
RMF06FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060313R3FKEBC vs RMF06FT13R3 |
CR0603-16W-13R3FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060313R3FKEBC vs CR0603-16W-13R3FPT-13 |
MR06X13R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060313R3FKEBC vs MR06X13R3FTL |
CR0603-FX-13R3EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060313R3FKEBC vs CR0603-FX-13R3EPF |
AF0603FR-0713R3L | Fixed Resistor, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313R3FKEBC vs AF0603FR-0713R3L |