Part Details for CRCW060313R0FKEB by Vishay Intertechnologies
Overview of CRCW060313R0FKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313R0FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8320
|
Newark | D11/Crcw0603 100 13R 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW060313R0FKEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CRCW060313R0FKEB
|
Avnet Americas | RES THKFLM D11/0603 13R OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW060313R0FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0022 | Buy Now |
Part Details for CRCW060313R0FKEB
CRCW060313R0FKEB CAD Models
CRCW060313R0FKEB Part Data Attributes
|
CRCW060313R0FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313R0FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060313R0FKEB
This table gives cross-reference parts and alternative options found for CRCW060313R0FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313R0FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270481309L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060313R0FKEB vs 232270481309L |
AS03FTE0130 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060313R0FKEB vs AS03FTE0130 |
ADF060313R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313R0FKEB vs ADF060313R1%100PPM/KKP20 |
RGC0603FTD13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060313R0FKEB vs RGC0603FTD13R0 |
RK73H1JLTD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060313R0FKEB vs RK73H1JLTD13R0F |
CR0603-FX-13R0ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW060313R0FKEB vs CR0603-FX-13R0ELF |
RMC16K130FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060313R0FKEB vs RMC16K130FB |
RK73H1JRTBK13R0F | RES,SMT,THICK FILM,13 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CRCW060313R0FKEB vs RK73H1JRTBK13R0F |
CRCW060313R0FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060313R0FKEB vs CRCW060313R0FKTI |
CR1613R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW060313R0FKEB vs CR1613R0F |