Part Details for CRCW060313K0FKEAHP by Vishay Intertechnologies
Overview of CRCW060313K0FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313K0FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X9171
|
Newark | Crcw0603-Hp 100 13K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060313K0FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
CRCW060313K0FKEAHP
|
Avnet Americas | CRCW0603-HP 100 13K 1% ET1 E3 - Tape and Reel (Alt: CRCW060313K0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
71-CRCW060313K0FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 13Kohms 1% High Power AEC-Q200 RoHS: Compliant | 12311 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now |
DISTI #
CRCW060313K0FKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 13Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0149 / $0.0156 | Buy Now |
Part Details for CRCW060313K0FKEAHP
CRCW060313K0FKEAHP CAD Models
CRCW060313K0FKEAHP Part Data Attributes
|
CRCW060313K0FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313K0FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060313K0FKEAHP
This table gives cross-reference parts and alternative options found for CRCW060313K0FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313K0FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060313K0FKEAHP vs RMCP0603FT13K0 |
RCS060313K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060313K0FKEAHP vs RCS060313K0FKEA |
HPCR0603-T-1302FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060313K0FKEAHP vs HPCR0603-T-1302FT |
MF06E1302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060313K0FKEAHP vs MF06E1302FTL |
CR-03FP7---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060313K0FKEAHP vs CR-03FP7---13K |
CHP0603-FX-1302ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060313K0FKEAHP vs CHP0603-FX-1302ELF |
CR-03FPA---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060313K0FKEAHP vs CR-03FPA---13K |
CR0603T100V13K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060313K0FKEAHP vs CR0603T100V13K+/-1% |
RCA060313K0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060313K0FKEAHP vs RCA060313K0FKEAHP |
RCS060313K0FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060313K0FKEAHP vs RCS060313K0FKEI |