CRCW060312R7FKTC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of CRCW060312R7FKTC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for CRCW060312R7FKTC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW060312R7FKTC by Vishay Intertechnologies

CRCW060312R7FKTC
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060312R7FKTC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW060312R7FKTC

This table gives cross-reference parts and alternative options found for CRCW060312R7FKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060312R7FKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03FLD--12R7 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW060312R7FKTC vs CR-03FLD--12R7
CDP060312R71%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW060312R7FKTC vs CDP060312R71%100PPM/KKP5
CRCW060312R7FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060312R7FKTC vs CRCW060312R7FKEAC
ERJ3EKF12R7V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060312R7FKTC vs ERJ3EKF12R7V
WR06X12R7FGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CRCW060312R7FKTC vs WR06X12R7FGL
CDP060312R71%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW060312R7FKTC vs CDP060312R71%100PPM/KKS
CDP060312R71%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW060312R7FKTC vs CDP060312R71%100PPM/KNP20
RM06F12R7CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CRCW060312R7FKTC vs RM06F12R7CTDK
CR0603-16W-12R7FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CRCW060312R7FKTC vs CR0603-16W-12R7FT
CR0603-FX-12R7ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW060312R7FKTC vs CR0603-FX-12R7ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060312R7FKTC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060312R7FKTC by Vishay Intertechnologies

  • Please alert me when CRCW060312R7FKTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060312R7FKTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060312R7FKTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060312R7FKTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060312R7FKTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060312R7FKTC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: