There are no models available for this part yet.
Overview of CRCW0603127RFKTA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW0603127RFKTA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-CRCW0603127RFKTACT-ND
|
DigiKey | RES SMD 127 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0142 / $0.1500 | Buy Now | |
Quest Components | Resistor, Metal Glaze, 127 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 14323 |
|
$0.0122 / $0.0648 | Buy Now |
CAD Models for CRCW0603127RFKTA by Vishay Dale
Part Data Attributes for CRCW0603127RFKTA by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|