-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3896
|
Newark | Res, Thick Film, 124R, 1%, 0.1W, 0603, Reel, Resistance:124Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0603124RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW0603124RFKTA
|
Avnet Americas | CRCW0603 124 1% 100 RT1 - Tape and Reel (Alt: CRCW0603124RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 | Buy Now |
DISTI #
71-CRCW0603-124
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 124ohms 1% RoHS: Not Compliant | 13912 |
|
$0.0150 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Bristol Electronics | 17200 |
|
RFQ | ||
|
Bristol Electronics | 9717 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4945 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 124 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 13760 |
|
$0.0098 / $0.0735 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 124 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 9155 |
|
$0.0122 / $0.0648 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 124 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 3956 |
|
$0.0075 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603124RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603124RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603124RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603124RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-124RFA | Fixed Resistor, 0.1W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW0603124RFKTA vs WCR0603-124RFA |
WCR-WCR0603LF-1240-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 124ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW0603124RFKTA vs WCR-WCR0603LF-1240-F-P-LT |
WR06X1240FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603124RFKTA vs WR06X1240FBL |
MR06X1240FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603124RFKTA vs MR06X1240FBL |
WCR0603-124RFI | RESISTOR, 0.1W, 1%, 100ppm, 124ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW0603124RFKTA vs WCR0603-124RFI |
MR06X1240FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603124RFKTA vs MR06X1240FTL |
WR06X1240FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603124RFKTA vs WR06X1240FQL |
WCR0603-124RFI | Fixed Resistor, 0.1W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW0603124RFKTA vs WCR0603-124RFI |
WR06X1240FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603124RFKTA vs WR06X1240FGL |
WR06X1240FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603124RFKTA vs WR06X1240FTL |