Part Details for CRCW060311K3FKTA by Vishay Intertechnologies
Overview of CRCW060311K3FKTA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060311K3FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5579
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:0603, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW060311K3FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060311K3FKTA
|
Avnet Americas | CRCW0603 11.3K 1% 100 RT1 - Tape and Reel (Alt: CRCW060311K3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
71-CRCW0603-11.3K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 11.3Kohms 1% RoHS: Not Compliant | 4690 |
|
$0.0170 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Bristol Electronics | 29708 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 11300 ohm, SURFACE MOUNT, 0603 | 4846 |
|
$0.0122 / $0.0648 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 11300 ohm, SURFACE MOUNT, 0603 | 3653 |
|
$0.0135 / $0.0675 | Buy Now |
DISTI #
CRCW060311K3FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 11.3Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0152 / $0.0168 | Buy Now |
DISTI #
CRCW060311K3FKTA
|
Avnet Abacus | CRCW0603 11.3K 1% 100 RT1 (Alt: CRCW060311K3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060311K3FKTA
CRCW060311K3FKTA CAD Models
CRCW060311K3FKTA Part Data Attributes
|
CRCW060311K3FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060311K3FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060311K3FKTA
This table gives cross-reference parts and alternative options found for CRCW060311K3FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060311K3FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X1132FTLJ | Fixed Resistor, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW060311K3FKTA vs WR06X1132FTLJ |
CR-03FLA--11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060311K3FKTA vs CR-03FLA--11K3 |
WCR0603-11K3FA | Fixed Resistor, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW060311K3FKTA vs WCR0603-11K3FA |
AC0603FR-0711K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060311K3FKTA vs AC0603FR-0711K3L |
RK73H1JLBK1132F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060311K3FKTA vs RK73H1JLBK1132F |
CRCW060311K3FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060311K3FKTA vs CRCW060311K3FKTABC |
ADF060311K31%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060311K3FKTA vs ADF060311K31%100PPM/KKP5 |
CQ03WAF1132T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060311K3FKTA vs CQ03WAF1132T5E |
RMF06FT1132 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060311K3FKTA vs RMF06FT1132 |
MCWR06X1132FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW060311K3FKTA vs MCWR06X1132FTL |