Part Details for CRCW0603110RJNEAC by Vishay Intertechnologies
Overview of CRCW0603110RJNEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603110RJNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1767
|
Newark | D11/Crcw0603-C 200 110R 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603110RJNEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW0603110RJNEAC
|
Avnet Americas | D11/CRCW0603-C 200 110R 5% ET1 e3 - Tape and Reel (Alt: CRCW0603110RJNEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
71-CRCW0603110RJNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 110ohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW0603110RJNEAC
CRCW0603110RJNEAC CAD Models
CRCW0603110RJNEAC Part Data Attributes
|
CRCW0603110RJNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603110RJNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603110RJNEAC
This table gives cross-reference parts and alternative options found for CRCW0603110RJNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603110RJNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603JB110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603110RJNEAC vs RMCF0603JB110R |
CR0603-16W-111JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW0603110RJNEAC vs CR0603-16W-111JT-13 |
CRCW0603110RJNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603110RJNEAC vs CRCW0603110RJNEB |
CRCW0603111J200RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603110RJNEAC vs CRCW0603111J200RT1 |
CRCW0603110RJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603110RJNEAC vs CRCW0603110RJNEC |
RMC16-111JTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW0603110RJNEAC vs RMC16-111JTP |
ERJ3GEJ111V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW0603110RJNEAC vs ERJ3GEJ111V |
RK73B1JGBK111J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603110RJNEAC vs RK73B1JGBK111J |
RMCF0603JT110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603110RJNEAC vs RMCF0603JT110R |
CRCW0603111JRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 110ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603110RJNEAC vs CRCW0603111JRT5-E3 |