CRCW0603110RFKEC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0603110RFKEC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0603110RFKEC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51X9128
Newark D11/Crcw0603 100 110R 1% Et6 E3 Rohs Compliant: Yes |Vishay CRCW0603110RFKEC RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # CRCW0603110RFKEC
Avnet Americas D11/CRCW0603 100 110R 1% ET6 e3 - Tape and Reel (Alt: CRCW0603110RFKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0029
$0.0029 Buy Now
DISTI # 71-CRCW0603110RFKEC
Mouser Electronics Thick Film Resistors - SMD D11/CRCW0603 100 110R 1% ET6 e3 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0330
  • 100 $0.0130
  • 1,000 $0.0060
  • 2,500 $0.0040
  • 10,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks 0
  • 20,000 $0.0022
$0.0022 Buy Now
DISTI # CRCW0603110RFKEC
Avnet Abacus RES THKFLM D11/0603 110R OHM 1% 100 ET6 E3 SMD (Alt: CRCW0603110RFKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW0603110RFKEC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0603110RFKEC by Vishay Intertechnologies

CRCW0603110RFKEC
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603110RFKEC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0603110RFKEC

This table gives cross-reference parts and alternative options found for CRCW0603110RFKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603110RFKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0603FT110R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0603110RFKEC vs RMCS0603FT110R
AC0603FR-07110RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603110RFKEC vs AC0603FR-07110RL
CRCW0603110RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0603110RFKEC vs CRCW0603110RFKEA
ERJS03F1100V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW0603110RFKEC vs ERJS03F1100V
RC0603FR-13110RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603110RFKEC vs RC0603FR-13110RL
RC0603FR-10110RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603110RFKEC vs RC0603FR-10110RL
CRCW0603110RFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603110RFKEC vs CRCW0603110RFKEBC
AF0603FR-07110RL Fixed Resistor, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603110RFKEC vs AF0603FR-07110RL
RMCF0603FT110R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW0603110RFKEC vs RMCF0603FT110R
RC0603FR-07110RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603110RFKEC vs RC0603FR-07110RL

Related Parts for CRCW0603110RFKEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603110RFKEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603110RFKEC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0603110RFKEC would you like to use for your alert(s)?
  • Please alert me when CRCW0603110RFKEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603110RFKEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603110RFKEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603110RFKEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603110RFKEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603110RFKEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: