Part Details for CRCW0603110RDKEBP by Vishay Intertechnologies
Overview of CRCW0603110RDKEBP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603110RDKEBP
CRCW0603110RDKEBP CAD Models
CRCW0603110RDKEBP Part Data Attributes
|
CRCW0603110RDKEBP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603110RDKEBP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603110RDKEBP
This table gives cross-reference parts and alternative options found for CRCW0603110RDKEBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603110RDKEBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H1100DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603110RDKEBP vs SF06H1100DQL |
RK73H1JGTD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603110RDKEBP vs RK73H1JGTD1100D |
ADF0603110R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603110RDKEBP vs ADF0603110R0.5%100PPM/KKP10 |
RC0603DR-07110RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603110RDKEBP vs RC0603DR-07110RP |
CDP0603110R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603110RDKEBP vs CDP0603110R0.5%100PPM/KKP20 |
RK73H1JLBK1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603110RDKEBP vs RK73H1JLBK1100D |
ERJS03D1100V | Fixed Resistor, | Panasonic Electronic Components | CRCW0603110RDKEBP vs ERJS03D1100V |
CR0603-16W-1100DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW0603110RDKEBP vs CR0603-16W-1100DPT |
RK73H1JGTP1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603110RDKEBP vs RK73H1JGTP1100D |
RM06DTN1100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW0603110RDKEBP vs RM06DTN1100 |