Part Details for CRCW060310M0FKEBC by Vishay Intertechnologies
Overview of CRCW060310M0FKEBC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310M0FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1705
|
Newark | D11/Crcw0603-C 100 10M 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW060310M0FKEBC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW060310M0FKEBC
|
Avnet Americas | D11/CRCW0603-C 100 10M 1% ET5 e3 - Tape and Reel (Alt: CRCW060310M0FKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW060310M0FKEBC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 10Mohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060310M0FKEBC
CRCW060310M0FKEBC CAD Models
CRCW060310M0FKEBC Part Data Attributes
|
CRCW060310M0FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310M0FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060310M0FKEBC
This table gives cross-reference parts and alternative options found for CRCW060310M0FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310M0FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031005FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060310M0FKEBC vs RTT031005FP4 |
CDP060310M1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310M0FKEBC vs CDP060310M1%100PPM/KKP5 |
0603WGF1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060310M0FKEBC vs 0603WGF1005T5E |
CDP060310M1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310M0FKEBC vs CDP060310M1%100PPM/KKS |
CR0603-10W-1005FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW060310M0FKEBC vs CR0603-10W-1005FT-13 |
CR0603-16W-1005FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW060310M0FKEBC vs CR0603-16W-1005FPT-13 |
BCTS000603-1005FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW060310M0FKEBC vs BCTS000603-1005FTP |
CDF060310M1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310M0FKEBC vs CDF060310M1%100PPM/KNP10 |
RC0603FR-1010ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060310M0FKEBC vs RC0603FR-1010ML |
CRCW060310M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060310M0FKEBC vs CRCW060310M0FKEA |