Part Details for CRCW0603107RFKEBC by Vishay Intertechnologies
Overview of CRCW0603107RFKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603107RFKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1739
|
Newark | D11/Crcw0603-C 100 107R 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603107RFKEBC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW0603107RFKEBC
|
Avnet Americas | D11/CRCW0603-C 100 107R 1% ET5 e3 - Tape and Reel (Alt: CRCW0603107RFKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW0603107RFKEBC
CRCW0603107RFKEBC CAD Models
CRCW0603107RFKEBC Part Data Attributes
|
CRCW0603107RFKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603107RFKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603107RFKEBC
This table gives cross-reference parts and alternative options found for CRCW0603107RFKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603107RFKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1070F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603107RFKEBC vs RK73H1JLTDD1070F |
WR06X1070FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603107RFKEBC vs WR06X1070FGL |
CR0603-10W-1070FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW0603107RFKEBC vs CR0603-10W-1070FT |
CDP0603107R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603107RFKEBC vs CDP0603107R1%100PPM/KKP20 |
AC0603FR-07107RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603107RFKEBC vs AC0603FR-07107RL |
RC0603FR-10107RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603107RFKEBC vs RC0603FR-10107RL |
CR-03FLA--107R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603107RFKEBC vs CR-03FLA--107R |
RK73H1JTTD1070F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603107RFKEBC vs RK73H1JTTD1070F |
CRCW0603107RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603107RFKEBC vs CRCW0603107RFKEA |
RMCF0603FT107R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603107RFKEBC vs RMCF0603FT107R |