-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7953
|
Newark | Res, 100K, 0.5%, 0.1W, Thick Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Semi-Precision Rohs Compliant: Yes |Vishay CRCW0603100KDHEAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0240 | Buy Now |
DISTI #
33AK2990
|
Newark | Res, 100K, 0.5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay CRCW0603100KDHEAP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
51X9096
|
Newark | Res, 100K, 0.5%, 0.1W, Thick Film, 0603, Resistance:100Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Semi-Precision Rohs Compliant: Yes |Vishay CRCW0603100KDHEAP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0500 | Buy Now |
DISTI #
67AK7953
|
Avnet Americas | D11/CRCW0603-P 50 100K 0.5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 67AK7953) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0890 / $0.2700 | Buy Now |
DISTI #
CRCW0603100KDHEAP
|
Avnet Americas | D11/CRCW0603-P 50 100K 0.5% ET1 e3 - Tape and Reel (Alt: CRCW0603100KDHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
71-CRCW0603100KDHEAP
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 100kOhm 0.5% RoHS: Compliant | 14600 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
DISTI #
CRCW0603100KDHEAP
|
TTI | Thick Film Resistors - SMD 0.1W 100kOhm 0.5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0250 / $0.0338 | Buy Now |
DISTI #
CRCW0603100KDHEAP
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision (Alt: CRCW0603100KDHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW0603100KDHEAP
|
Avnet Asia | D11/CRCW0603-P 50 100K 0.5% ET1 e3 (Alt: CRCW0603100KDHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603100KDHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603100KDHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603100KDHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100KDHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603100KDHEAP vs RK73G1JLTD1003D |
RK73G1JTTDB1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603100KDHEAP vs RK73G1JTTDB1003D |
CR16-1003-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | CRCW0603100KDHEAP vs CR16-1003-DL-E |
CDF0603100K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603100KDHEAP vs CDF0603100K0.5%50PPM/KKP5 |
RK73G1JRTTED100KD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603100KDHEAP vs RK73G1JRTTED100KD |
CDF0603100K0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603100KDHEAP vs CDF0603100K0.5%50PPM/KKP10 |
AC0603DRE07100KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603100KDHEAP vs AC0603DRE07100KL |
RK73G1JTTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603100KDHEAP vs RK73G1JTTD1003D |
RK73G1JLBK1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603100KDHEAP vs RK73G1JLBK1003D |
CDP0603100K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603100KDHEAP vs CDP0603100K0.5%50PPM/KKP5 |