Part Details for CRCW0603-HP10010K21%ET1E3 by Vishay Intertechnologies
Overview of CRCW0603-HP10010K21%ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603-HP10010K21%ET1E3
CRCW0603-HP10010K21%ET1E3 CAD Models
CRCW0603-HP10010K21%ET1E3 Part Data Attributes
|
CRCW0603-HP10010K21%ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603-HP10010K21%ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603-HP10010K21%ET1E3
This table gives cross-reference parts and alternative options found for CRCW0603-HP10010K21%ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603-HP10010K21%ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT10K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603-HP10010K21%ET1E3 vs RMCP0603FT10K2 |
CR-03FPD--10K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603-HP10010K21%ET1E3 vs CR-03FPD--10K2 |
RMCP0603FG10K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603-HP10010K21%ET1E3 vs RMCP0603FG10K2 |
CR-03FP6--10K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603-HP10010K21%ET1E3 vs CR-03FP6--10K2 |
RCS060310K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603-HP10010K21%ET1E3 vs RCS060310K2FKEA |
CR-03FP7--10K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603-HP10010K21%ET1E3 vs CR-03FP7--10K2 |
RM06F1022CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603-HP10010K21%ET1E3 vs RM06F1022CT-H |
CRCW060310K2FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603-HP10010K21%ET1E3 vs CRCW060310K2FKEAHP |
CRCW060310K2FKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603-HP10010K21%ET1E3 vs CRCW060310K2FKECHP |