-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3541
|
Newark | Res, Thick Film, 88K7, 1%, 0.063W, 0402, Reel, Resistance:88.7Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040288K7FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
52K7326
|
Newark | Res, Thick Film, 88K7, 1%, 0.063W, 0402, Resistance:88.7Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040288K7FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6115 |
|
$0.0030 | Buy Now |
DISTI #
42K3541
|
Avnet Americas | D10/CRCW0402 100 88K7 1% ET7 e3 - Tape and Reel (Alt: 42K3541) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
RFQ | |
DISTI #
52K7326
|
Avnet Americas | D10/CRCW0402 100 88K7 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K7326) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 6115 Partner Stock |
|
$0.0070 | Buy Now |
DISTI #
CRCW040288K7FKED
|
Avnet Americas | D10/CRCW0402 100 88K7 1% ET7 e3 - Tape and Reel (Alt: CRCW040288K7FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
CRCW040288K7FKED
|
Avnet Americas | D10/CRCW0402 100 88K7 1% ET7 e3 - Tape and Reel (Alt: CRCW040288K7FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-CRCW0402-88.7K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 88.7Kohms 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V36:1790_07474401
|
Arrow Electronics | Res Thick Film 0402 88.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2346 | Americas - 470000 |
|
$0.0026 / $0.0038 | Buy Now |
DISTI #
E02:0323_03102170
|
Arrow Electronics | Res Thick Film 0402 88.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2346 | Europe - 80000 |
|
$0.0065 | Buy Now |
DISTI #
V72:2272_07474401
|
Arrow Electronics | Res Thick Film 0402 88.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1911 Container: Cut Strips | Americas - 3 |
|
$0.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040288K7FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040288K7FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040288K7FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040288K7FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402TT100Y88.7K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040288K7FKED vs CR0402TT100Y88.7K+-1% |
MC0402-8872-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040288K7FKED vs MC0402-8872-FB101Q |
RMCS1/16S88.7K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040288K7FKED vs RMCS1/16S88.7K1%R |
0402WGF8872BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040288K7FKED vs 0402WGF8872BBE |
CR0402-10W-8872FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040288K7FKED vs CR0402-10W-8872FT |
CDF-S040288K71%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | CRCW040288K7FKED vs CDF-S040288K71%100PPM/KNS |
MC0402-8872-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040288K7FKED vs MC0402-8872-FTW |
CQ02WGF8872TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 88700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040288K7FKED vs CQ02WGF8872TEE |
RK73H1ERTTPS8872F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040288K7FKED vs RK73H1ERTTPS8872F |
0402WGF8872TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040288K7FKED vs 0402WGF8872TDE |