Part Details for CRCW04028453F100B27 by Vishay Intertechnologies
Overview of CRCW04028453F100B27 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04028453F100B27
CRCW04028453F100B27 CAD Models
CRCW04028453F100B27 Part Data Attributes
|
CRCW04028453F100B27
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04028453F100B27
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04028453F100B27
This table gives cross-reference parts and alternative options found for CRCW04028453F100B27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04028453F100B27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-8453-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW04028453F100B27 vs MC0402-8453-FBW |
RK73H1ELTPB8453F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04028453F100B27 vs RK73H1ELTPB8453F |
232270628454 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 845000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04028453F100B27 vs 232270628454 |
RMC0402845K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CRCW04028453F100B27 vs RMC0402845K1% |
RMNW10K8453FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04028453F100B27 vs RMNW10K8453FB |
RCG0402100845K1%ED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CRCW04028453F100B27 vs RCG0402100845K1%ED |
CR0402-16W-8453FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04028453F100B27 vs CR0402-16W-8453FSNT |
HP02WAF8453TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04028453F100B27 vs HP02WAF8453TCE |
CR0402TT100Y845K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW04028453F100B27 vs CR0402TT100Y845K+/-1% |
RC0402FR-13845KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04028453F100B27 vs RC0402FR-13845KP |