Part Details for CRCW040282K5FKTD by Vishay Dale
Overview of CRCW040282K5FKTD by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040282K5FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW040282K5FKTDCT-ND
|
DigiKey | RES SMD 82.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8767 In Stock |
|
$0.0131 / $0.1500 | Buy Now |
|
Bristol Electronics | 9980 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 82500 OHM, SURFACE MOUNT, 0402 | 19388 |
|
$0.0103 / $0.0632 | Buy Now |