Datasheets
CRCW0402665KFKED by:

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for CRCW0402665KFKED by Vishay Intertechnologies

Overview of CRCW0402665KFKED by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0402665KFKED

Part # Distributor Description Stock Price Buy
DISTI # 69AK8147
Newark Res, 665K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402665KFKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 30000
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # 64AK9716
Newark Res, 665K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW0402665KFKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9572
  • 1 $0.1000
$0.1000 Buy Now
DISTI # CRCW0402665KFKED
Avnet Americas D10/CRCW0402 100 665K 1% ET7 e3 - Tape and Reel (Alt: CRCW0402665KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 10000
  • 10,000 $0.0021
$0.0021 Buy Now
DISTI # 71-CRCW0402-665K-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 665Kohms 1% RoHS: Compliant 22336
  • 1 $0.1000
  • 10 $0.0150
  • 100 $0.0080
  • 1,000 $0.0070
  • 2,500 $0.0060
  • 10,000 $0.0050
$0.0050 / $0.1000 Buy Now
DISTI # V36:1790_07475173
Arrow Electronics Res Thick Film 0402 665K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2442 Americas - 20000
  • 20,000 $0.0250
$0.0250 Buy Now
DISTI # V79:2366_23832582
Arrow Electronics Res Thick Film 0402 665K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1605 Americas - 2402
Buy Now
Future Electronics CRCW Series 0402 0.063 W 665 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 30000
Reel
  • 10,000 $0.0044
  • 30,000 $0.0042
  • 50,000 $0.0042
  • 200,000 $0.0040
  • 300,000 $0.0039
$0.0039 / $0.0044 Buy Now
DISTI # 85947798
Verical Res Thick Film 0402 665K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2442 Americas - 20000
  • 10,000 $0.0250
$0.0250 Buy Now
Quest Components   23200
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components   8000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # CRCW0402665KFKED
TTI Thick Film Resistors - SMD 1/16watt 665Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 20000
In Stock
  • 10,000 $0.0043
  • 20,000 $0.0042
  • 30,000 $0.0041
$0.0041 / $0.0043 Buy Now
DISTI # CRCW0402665KFKED
Avnet Abacus D10/CRCW0402 100 665K 1% ET7 e3 (Alt: CRCW0402665KFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 18834
  • 1 $0.0800
  • 100 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.0800 Buy Now
LCSC 62.5mW Thick Film Resistors 100ppm/ 1% 665k 0402 Chip Resistor - Surface Mount ROHS 13630
  • 100 $0.0052
  • 1,000 $0.0042
  • 3,000 $0.0037
  • 10,000 $0.0033
  • 50,000 $0.0031
  • 100,000 $0.0029
$0.0029 / $0.0052 Buy Now

Part Details for CRCW0402665KFKED

CRCW0402665KFKED CAD Models

CRCW0402665KFKED Part Data Attributes

CRCW0402665KFKED Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW0402665KFKED Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 665000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CRCW0402665KFKED

This table gives cross-reference parts and alternative options found for CRCW0402665KFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402665KFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
0402WGF6653CDE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CRCW0402665KFKED vs 0402WGF6653CDE
ERJ2RKF6653X Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CRCW0402665KFKED vs ERJ2RKF6653X
CR-02FPF--665K Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CRCW0402665KFKED vs CR-02FPF--665K
CR106653FB Hokuriku Electric Industry Co Ltd Check for Price Fixed Resistor, 0.063W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CRCW0402665KFKED vs CR106653FB
WR04X6653FGR Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CRCW0402665KFKED vs WR04X6653FGR
CR-02FPB--665K Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP CRCW0402665KFKED vs CR-02FPB--665K
CRCW0402100665K1%RT7 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CRCW0402665KFKED vs CRCW0402100665K1%RT7
MC0402P-6653-FT101W RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT CRCW0402665KFKED vs MC0402P-6653-FT101W
0402WGF6653TAE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, CRCW0402665KFKED vs 0402WGF6653TAE
WR04X6653FQL Walsin Technology Corporation Check for Price Fixed Resistor, 0.0625W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE CRCW0402665KFKED vs WR04X6653FQL

CRCW0402665KFKED Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402665KFKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402665KFKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0402665KFKED would you like to use for your alert(s)?
  • Please alert me when CRCW0402665KFKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402665KFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402665KFKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402665KFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402665KFKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402665KFKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: