CRCW04026191F50RT7
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of CRCW04026191F50RT7 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CRCW04026191F50RT7 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW04026191F50RT7 by Vishay Intertechnologies

CRCW04026191F50RT7
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
CRCW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
6190 Ω
Resistor Type
FIXED RESISTOR
Series
D/CRCW-P
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04026191F50RT7
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CRCW04026191F50RT7

This table gives cross-reference parts and alternative options found for CRCW04026191F50RT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04026191F50RT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1ELTPL6191F Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CRCW04026191F50RT7 vs RK73G1ELTPL6191F
RK73G1ELBK6191F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc CRCW04026191F50RT7 vs RK73G1ELBK6191F
RK73G1ELTPB6191F RES,SMT,THICK FILM,6.19K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation CRCW04026191F50RT7 vs RK73G1ELTPB6191F
RK73G1ETTPB6191F RES,SMT,THICK FILM,6.19K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation CRCW04026191F50RT7 vs RK73G1ETTPB6191F
RM04F6191CT50 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, Cal-Chip Electronics CRCW04026191F50RT7 vs RM04F6191CT50
RK73G1ETTP6191F Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW04026191F50RT7 vs RK73G1ETTP6191F
CDF-K04026K191%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CRCW04026191F50RT7 vs CDF-K04026K191%50PPM/KNP10
CR-02FEB--6K19 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRCW04026191F50RT7 vs CR-02FEB--6K19
RK73G1ETTPS6191F RES,SMT,THICK FILM,6.19K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation CRCW04026191F50RT7 vs RK73G1ETTPS6191F
CDF04026K191%50PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6190ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502, Microtech GmbH Electronic CRCW04026191F50RT7 vs CDF04026K191%50PPM/KNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04026191F50RT7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04026191F50RT7 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04026191F50RT7 would you like to use for your alert(s)?
  • Please alert me when CRCW04026191F50RT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04026191F50RT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04026191F50RT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04026191F50RT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04026191F50RT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04026191F50RT7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: