Part Details for CRCW040260R4FKTD by Vishay Intertechnologies
Results Overview of CRCW040260R4FKTD by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040260R4FKTD Information
CRCW040260R4FKTD by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040260R4FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7866
|
Newark | Res, Thick Film, 60R4, 1%, 0.063W, 0402, Reel, Resistance:60.4Ohm, Resistance Tolerance:± 1%, Pow... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
CRCW040260R4FKTD
|
Avnet Americas | CRCW0402 60.4 1% 100 RT7 - Tape and Reel (Alt: CRCW040260R4FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 | Buy Now |
DISTI #
71-CRCW0402-60.4
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 60.4ohms 1% RoHS: Not Compliant | 22691 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V36:1790_09243727
|
Arrow Electronics | Res Thick Film 0402 60.4 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2344 | Americas - 10000 |
|
$0.0124 | Buy Now |
|
Future Electronics | Resistor, Metal Glaze, 60.4 Ohm, 50V, 1%, 100ppm, 0402 Case Size RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0138 / $0.0145 | Buy Now |
DISTI #
73483249
|
Verical | Res Thick Film 0402 60.4 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2344 | Americas - 10000 |
|
$0.0124 | Buy Now |
|
Bristol Electronics | 25669 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 60.4 OHM, SURFACE MOUNT, 0402 | 14986 |
|
$0.0122 / $0.0648 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 60.4 OHM, SURFACE MOUNT, 0402 | 12717 |
|
$0.0182 / $0.1365 | Buy Now |
DISTI #
CRCW040260R4FKTD
|
TTI | Thick Film Resistors - SMD 1/16watt 60.4ohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0172 | Buy Now |
Part Details for CRCW040260R4FKTD
CRCW040260R4FKTD CAD Models
CRCW040260R4FKTD Part Data Attributes
|
CRCW040260R4FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040260R4FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040260R4FKTD
This table gives cross-reference parts and alternative options found for CRCW040260R4FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040260R4FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF604JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CRCW040260R4FKTD vs 0402WGF604JTCE |
MC0402-60R4-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040260R4FKTD vs MC0402-60R4-FBQ |
CR0402T100Y60.4R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040260R4FKTD vs CR0402T100Y60.4R+-1% |
MC0402P-60R4-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040260R4FKTD vs MC0402P-60R4-FT101 |
MC0402P-60R4-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | CRCW040260R4FKTD vs MC0402P-60R4-FTQ |
AR0402FR-0760R4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040260R4FKTD vs AR0402FR-0760R4 |
CR0402-16W-60R4FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040260R4FKTD vs CR0402-16W-60R4FPT |
CR-02FLC--60R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040260R4FKTD vs CR-02FLC--60R4 |
RMC040260.41% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040260R4FKTD vs RMC040260.41% |
CRCW040260R4FKED | Vishay Intertechnologies | $0.0092 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW040260R4FKTD vs CRCW040260R4FKED |