Part Details for CRCW04025R60JNEDIF by Vishay Intertechnologies
Overview of CRCW04025R60JNEDIF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04025R60JNEDIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04025R60JNEDIF
|
Avnet Americas | D10/CRCW0402-IF 200 5R6 5% ET7 e3 - Tape and Reel (Alt: CRCW04025R60JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0440 | Buy Now |
DISTI #
71-CRCW04025R60JNEDI
|
Mouser Electronics | Thick Film Resistors - SMD D10/CRCW0402-IF 200 5R6 5% ET7 e3 | 0 |
|
$0.0390 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0388 | Buy Now |
Part Details for CRCW04025R60JNEDIF
CRCW04025R60JNEDIF CAD Models
CRCW04025R60JNEDIF Part Data Attributes
|
CRCW04025R60JNEDIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025R60JNEDIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04025R60JNEDIF
This table gives cross-reference parts and alternative options found for CRCW04025R60JNEDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025R60JNEDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGJ056JT5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW04025R60JNEDIF vs 0402WGJ056JT5 |
0402WGJ056JC1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW04025R60JNEDIF vs 0402WGJ056JC1 |
CRCW04025R6JRT7-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 5.6ohm, SURFACE MOUNT, 0402, CHIP | CRCW04025R60JNEDIF vs CRCW04025R6JRT7-PB |
AA0402JR-075R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW04025R60JNEDIF vs AA0402JR-075R6L |
RC0402JR-7W5R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CRCW04025R60JNEDIF vs RC0402JR-7W5R6L |
AR0402JR-075R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | CRCW04025R60JNEDIF vs AR0402JR-075R6L |
0402WGJ056JC4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW04025R60JNEDIF vs 0402WGJ056JC4E |
9C04021A5R60JLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW04025R60JNEDIF vs 9C04021A5R60JLPF3 |
MC0402L6J5R60SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW04025R60JNEDIF vs MC0402L6J5R60SE |
0402WGJ056JC2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CRCW04025R60JNEDIF vs 0402WGJ056JC2E |