Part Details for CRCW04024754FRT7 by Vishay Intertechnologies
Overview of CRCW04024754FRT7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04024754FRT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9800 |
|
RFQ |
Part Details for CRCW04024754FRT7
CRCW04024754FRT7 CAD Models
CRCW04024754FRT7 Part Data Attributes
|
CRCW04024754FRT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04024754FRT7
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04024754FRT7
This table gives cross-reference parts and alternative options found for CRCW04024754FRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04024754FRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-134M75P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04024754FRT7 vs RC0402FR-134M75P |
RCM1005F4754CS | Fixed Resistor, | Samsung Electro-Mechanics | CRCW04024754FRT7 vs RCM1005F4754CS |
232270624755 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 4750000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04024754FRT7 vs 232270624755 |
RC0402FR-074M75L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04024754FRT7 vs RC0402FR-074M75L |
232270674755L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04024754FRT7 vs 232270674755L |
HQ02WGF4754TEE | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04024754FRT7 vs HQ02WGF4754TEE |
WR04W4754FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04024754FRT7 vs WR04W4754FAL |
232270684755 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04024754FRT7 vs 232270684755 |
WR04W4754FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04024754FRT7 vs WR04W4754FBL |
AF0402FR-074M75L | Fixed Resistor, 0.0625W, 4750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04024754FRT7 vs AF0402FR-074M75L |