Part Details for CRCW0402432KFKTE by Vishay Draloric
Overview of CRCW0402432KFKTE by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0402432KFKTE
CRCW0402432KFKTE CAD Models
CRCW0402432KFKTE Part Data Attributes
|
CRCW0402432KFKTE
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
CRCW0402432KFKTE
Vishay Draloric
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 432000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | CHIP, LEAD/HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402432KFKTE
This table gives cross-reference parts and alternative options found for CRCW0402432KFKTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402432KFKTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402453KFKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 453000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402453KFKTD |
CRCW0402910KJNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 910000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402910KJNTD |
CRCW0402620KJNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 620000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402620KJNTD |
CRCW0402470KJNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 470000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402470KJNTD |
CRCW0402590KFKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 590000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402590KFKTD |
CRCW0402680KJNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 680000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402680KJNTD |
CRCW0402634KFKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 634000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402634KFKTD |
CRCW0402430KJNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 430000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402432KFKTE vs CRCW0402430KJNTD |