-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5307
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 41.2 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040241K2FKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29908 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
42K3491
|
Newark | Res, Thick Film, 41K2, 1%, 0.063W, 0402, Reel, Resistance:41.2Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040241K2FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
84AC1052
|
Newark | D10/Crcw0402 100 41K2 1% Et7 E3 |Vishay CRCW040241K2FKED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CRCW040241K2FKED
|
Avnet Americas | D10/CRCW0402 100 41K2 1% ET7 e3 - Tape and Reel (Alt: CRCW040241K2FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0024 | Buy Now |
DISTI #
71-CRCW0402-41.2K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 41.2Kohms 1% RoHS: Compliant | 4571 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_04245051
|
Arrow Electronics | Res Thick Film 0402 41.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2332 | Europe - 50000 |
|
$0.0061 | Buy Now |
DISTI #
V36:1790_09184584
|
Arrow Electronics | Res Thick Film 0402 41.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2347 | Americas - 10000 |
|
$0.0057 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 41.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 20000Reel |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
69839724
|
Verical | Res Thick Film 0402 41.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2332 | Americas - 50000 |
|
$0.0062 | Buy Now |
DISTI #
81014027
|
Verical | Res Thick Film 0402 41.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2347 | Americas - 10000 |
|
$0.0057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040241K2FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040241K2FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040241K2FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040241K2FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402LF-4122-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW040241K2FKED vs WCR0402LF-4122-F-P-LT |
RC0402FR-1341K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040241K2FKED vs RC0402FR-1341K2L |
RMCS1/16S41.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040241K2FKED vs RMCS1/16S41.2K1%R |
HPCR0402-R-4122FT | Fixed Resistor, 0.125W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW040241K2FKED vs HPCR0402-R-4122FT |
MC0402P-4122-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | CRCW040241K2FKED vs MC0402P-4122-FTQ |
0402WGF4122B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040241K2FKED vs 0402WGF4122B2E |
RK73H1ERTTPS4122F | RES,SMT,THICK FILM,41.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CRCW040241K2FKED vs RK73H1ERTTPS4122F |
CR0402-10W-4122FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CRCW040241K2FKED vs CR0402-10W-4122FT-13 |
RM04F4122CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW040241K2FKED vs RM04F4122CT |
MC0402-4122-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040241K2FKED vs MC0402-4122-FTQ |