CRCW04023K00JNTE
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE

Overview of CRCW04023K00JNTE by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for CRCW04023K00JNTE by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW04023K00JNTE by Vishay Draloric

CRCW04023K00JNTE
Vishay Draloric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DRALORIC
Package Description
CHIP, LEAD/HALOGEN FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
JESD-609 Code
e0
Manufacturer Series
CRCW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04023K00JNTE
    Vishay Draloric
    RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
    VS

Alternate Parts for CRCW04023K00JNTE

This table gives cross-reference parts and alternative options found for CRCW04023K00JNTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04023K00JNTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR103001JV Fixed Resistor, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd CRCW04023K00JNTE vs CR103001JV
CR103001JE Fixed Resistor, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd CRCW04023K00JNTE vs CR103001JE
CRCW04023K00JNTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric CRCW04023K00JNTE vs CRCW04023K00JNTD
CR103001JC Fixed Resistor, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd CRCW04023K00JNTE vs CR103001JC
Part Number Description Manufacturer Compare
WCR0402-2151-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Resistors CRCW04023K00JNTE vs WCR0402-2151-F-P-LT
CRCW04022K55FKTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric CRCW04023K00JNTE vs CRCW04022K55FKTD
WCR0402-2.15KFI RESISTOR, 0.063W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components CRCW04023K00JNTE vs WCR0402-2.15KFI
CRCW04022K20JNTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric CRCW04023K00JNTE vs CRCW04022K20JNTD
NMCR04022.15K1%R RESISTOR, 0.063W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW04023K00JNTE vs NMCR04022.15K1%R
CRCW04022K15FKTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric CRCW04023K00JNTE vs CRCW04022K15FKTD
CRCW04023K00JNTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric CRCW04023K00JNTE vs CRCW04023K00JNTD
CRCW04022K20JNTE RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric CRCW04023K00JNTE vs CRCW04022K20JNTE
NMCR04022.55K1%R RESISTOR, 0.063W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW04023K00JNTE vs NMCR04022.55K1%R
WCR0402-2.55KFI RESISTOR, 0.063W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components CRCW04023K00JNTE vs WCR0402-2.55KFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04023K00JNTE by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04023K00JNTE by Vishay Draloric

  • Please alert me when CRCW04023K00JNTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04023K00JNTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04023K00JNTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04023K00JNTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04023K00JNTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04023K00JNTE by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: