CRCW0402390KJNTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE

Overview of CRCW0402390KJNTD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW0402390KJNTD by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43C3804
Newark Resistor, metal Glaze,390Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0402-Case Rohs Compliant: No |Vishay CRCW0402390KJNTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0210
  • 20,000 $0.0150
$0.0150 / $0.0210 Buy Now
DISTI # CRCW0402390KJNTD
Avnet Americas CRCW0402 390K 5% 200 RT7 - Tape and Reel (Alt: CRCW0402390KJNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0091
$0.0091 Buy Now
DISTI # 71-CRCW0402J-390K
Mouser Electronics Thick Film Resistors - SMD 1/16watt 390Kohms 5% RoHS: Not Compliant 0
  • 1 $0.1700
  • 10 $0.1120
  • 100 $0.0430
  • 1,000 $0.0190
  • 2,500 $0.0160
  • 10,000 $0.0150
$0.0150 / $0.1700 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks 0
  • 10,000 $0.0098
$0.0098 Buy Now

CAD Models for CRCW0402390KJNTD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402390KJNTD by Vishay Intertechnologies

CRCW0402390KJNTD
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
Reach Compliance Code
not_compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402390KJNTD
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW0402390KJNTD

This table gives cross-reference parts and alternative options found for CRCW0402390KJNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402390KJNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ0394C3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW0402390KJNTD vs 0402WGJ0394C3
RK73B1ERTTPS394J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402390KJNTD vs RK73B1ERTTPS394J
RK73B1ERTTPS394J RES,SMT,THICK FILM,390K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CRCW0402390KJNTD vs RK73B1ERTTPS394J
CR0402-10W-394JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD CRCW0402390KJNTD vs CR0402-10W-394JPT-13
RK73B1EGTPB394J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402390KJNTD vs RK73B1EGTPB394J
0402WGJ0394TB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW0402390KJNTD vs 0402WGJ0394TB
RK73B1ELTD394J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402390KJNTD vs RK73B1ELTD394J
RK73B1ETTED394J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402390KJNTD vs RK73B1ETTED394J
MCR01PZPIJ394 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW0402390KJNTD vs MCR01PZPIJ394
WR04X394JGR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Walsin Technology Corporation CRCW0402390KJNTD vs WR04X394JGR

Related Parts for CRCW0402390KJNTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402390KJNTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402390KJNTD by Vishay Intertechnologies

  • Please alert me when CRCW0402390KJNTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402390KJNTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402390KJNTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402390KJNTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402390KJNTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402390KJNTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: