CRCW0402390KFKTD
Description: RES 390K OHM 1/16W 1% 0402 SMD

Overview of CRCW0402390KFKTD by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRCW0402390KFKTD by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW0402390KFKTD-ND
DigiKey RES SMD 390K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0183
$0.0183 Buy Now

CAD Models for CRCW0402390KFKTD by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402390KFKTD by Vishay Dale

CRCW0402390KFKTD
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. CRCW0402390KFKTD
    Vishay Dale
    RES 390K OHM 1/16W 1% 0402 SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402390KFKTD by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402390KFKTD by Vishay Dale

Select Manufacturer
Which Manufacturer of CRCW0402390KFKTD would you like to use for your alert(s)?
  • Please alert me when CRCW0402390KFKTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402390KFKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402390KFKTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402390KFKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402390KFKTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402390KFKTD by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: