Part Details for CRCW0402316KDHTEP by Vishay Intertechnologies
Overview of CRCW0402316KDHTEP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0402316KDHTEP
CRCW0402316KDHTEP CAD Models
CRCW0402316KDHTEP Part Data Attributes
|
CRCW0402316KDHTEP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402316KDHTEP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402316KDHTEP
This table gives cross-reference parts and alternative options found for CRCW0402316KDHTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402316KDHTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPS3163D | RES,SMT,THICK FILM,316K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CRCW0402316KDHTEP vs RK73G1ETTPS3163D |
CR-02DE6--316K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW0402316KDHTEP vs CR-02DE6--316K |
CR-02DEC--316K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW0402316KDHTEP vs CR-02DEC--316K |
RK73G1ETTPS3163D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402316KDHTEP vs RK73G1ETTPS3163D |
RK73G1ETTP3163D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0402316KDHTEP vs RK73G1ETTP3163D |
RGC1/16SC3163DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW0402316KDHTEP vs RGC1/16SC3163DTH |
CR10-3163DV | Fixed Resistor, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CRCW0402316KDHTEP vs CR10-3163DV |
CR-02DEA--316K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW0402316KDHTEP vs CR-02DEA--316K |
RK73G1ELTPB3163D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402316KDHTEP vs RK73G1ELTPB3163D |
RK73G1ELTP3163D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW0402316KDHTEP vs RK73G1ELTP3163D |