CRCW04022K87FKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW04022K87FKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW04022K87FKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52K6813
Newark Res, Thick Film, 2K87, 1%, 0.063W, 0402, Resistance:2.87Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022K87FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 47665
  • 1 $0.0030
  • 25 $0.0030
  • 100 $0.0030
  • 250 $0.0030
  • 500 $0.0030
  • 1,000 $0.0030
$0.0030 Buy Now
DISTI # 52K6813
Avnet Americas D10/CRCW0402 100 2K87 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K6813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 47635 Partner Stock
  • 1 $0.1000
  • 25 $0.0330
  • 100 $0.0130
  • 250 $0.0110
  • 500 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # CRCW04022K87FKED
Avnet Americas D10/CRCW0402 100 2K87 1% ET7 e3 - Tape and Reel (Alt: CRCW04022K87FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0021
$0.0021 Buy Now
DISTI # 71-CRCW0402-2.87K-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 2.87Kohms 1% RoHS: Compliant 12472
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 2,500 $0.0060
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V36:1790_07475070
Arrow Electronics Res Thick Film 0402 2.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2350 Americas - 20000
  • 10,000 $0.0260
$0.0260 Buy Now
DISTI # V72:2272_07475070
Arrow Electronics Res Thick Film 0402 2.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2207 Container: Cut Strips Americas - 4
  • 1 $0.0263
$0.0263 Buy Now
Future Electronics CRCW Series 0402 0.063 W 2.87 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 10,000 $0.0031
  • 30,000 $0.0030
  • 50,000 $0.0029
  • 200,000 $0.0028
  • 300,000 $0.0027
$0.0027 / $0.0031 Buy Now
DISTI # 40080576
Verical Res Thick Film 0402 2.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16667 Package Multiple: 1 Americas - 47635
  • 16,667 $0.0040
  • 25,000 $0.0039
$0.0039 / $0.0040 Buy Now
DISTI # 82788109
Verical Res Thick Film 0402 2.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2350 Americas - 20000
  • 10,000 $0.0260
$0.0260 Buy Now
Bristol Electronics   Min Qty: 7 56121
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2870 OHM, SURFACE MOUNT, 0402, LEAD FREE 13847
  • 1 $0.3000
  • 4,445 $0.0600
  • 13,334 $0.0525
$0.0525 / $0.3000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2870 OHM, SURFACE MOUNT, 0402, LEAD FREE 9822
  • 1 $0.0168
  • 1,906 $0.0063
  • 7,938 $0.0032
$0.0032 / $0.0168 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2870 OHM, SURFACE MOUNT, 0402, LEAD FREE 7480
  • 1 $0.9750
  • 3,157 $0.2438
  • 6,155 $0.2145
$0.2145 / $0.9750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2870 OHM, SURFACE MOUNT, 0402, LEAD FREE 6280
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
DISTI # CRCW04022K87FKED
TTI Thick Film Resistors - SMD 1/16watt 2.87Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0030
  • 20,000 $0.0029
  • 30,000 $0.0029
  • 50,000 $0.0028
  • 100,000 $0.0028
$0.0028 / $0.0030 Buy Now
DISTI # CRCW04022K87FKED
Avnet Abacus SMD Chip Resistor, 2.87 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW04022K87FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 10
RFQ
DISTI # C1S801500034881
Chip1Stop Surface Mount Resistor RoHS: Compliant 20000
  • 10,000 $0.0260
$0.0260 Buy Now
DISTI # C1S801500138239
Chip1Stop Surface Mount Resistor RoHS: Compliant 4
  • 25 $0.0291
$0.0291 Buy Now
LCSC 62.5mW Thick Film Resistors 50V 1% 100ppm/ 2.87k 0402 Chip Resistor - Surface Mount ROHS 57
  • 10 $0.0425
  • 100 $0.0348
  • 300 $0.0310
  • 1,000 $0.0281
  • 5,000 $0.0258
  • 10,000 $0.0246
$0.0246 / $0.0425 Buy Now

CAD Models for CRCW04022K87FKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW04022K87FKED by Vishay Intertechnologies

CRCW04022K87FKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04022K87FKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW04022K87FKED

This table gives cross-reference parts and alternative options found for CRCW04022K87FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022K87FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM04F2871CTD Fixed Resistor, Cal-Chip Electronics CRCW04022K87FKED vs RM04F2871CTD
MC0402-2871-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04022K87FKED vs MC0402-2871-FT101Q
RMC-042871FR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd CRCW04022K87FKED vs RMC-042871FR
MR04X2871FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CRCW04022K87FKED vs MR04X2871FTL
RMCS0402FT2K87 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW04022K87FKED vs RMCS0402FT2K87
MCR01MZPF2871 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW04022K87FKED vs MCR01MZPF2871
MC0402P-2871-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc CRCW04022K87FKED vs MC0402P-2871-FT101W
CDF-N04022K871%100PPM/KNS Fixed Resistor, CHIP Microtech GmbH Electronic CRCW04022K87FKED vs CDF-N04022K871%100PPM/KNS
RC0402F2871-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc CRCW04022K87FKED vs RC0402F2871-07-T70
0402WGF2871CD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW04022K87FKED vs 0402WGF2871CD

Related Parts for CRCW04022K87FKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04022K87FKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04022K87FKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04022K87FKED would you like to use for your alert(s)?
  • Please alert me when CRCW04022K87FKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04022K87FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04022K87FKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04022K87FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04022K87FKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04022K87FKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: