CRCW04022K74FKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW04022K74FKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW04022K74FKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42K3428
Newark Res, Thick Film, 2K74, 1%, 0.063W, 0402, Reel, Resistance:2.74Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022K74FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 52K6810
Newark Res, Thick Film, 2K74, 1%, 0.063W, 0402, Resistance:2.74Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022K74FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9549
  • 1 $0.0030
  • 25 $0.0030
  • 100 $0.0030
  • 250 $0.0030
  • 500 $0.0030
  • 1,000 $0.0030
$0.0030 Buy Now
DISTI # CRCW04022K74FKED
Avnet Americas D10/CRCW0402 100 2K74 1% ET7 e3 - Tape and Reel (Alt: CRCW04022K74FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 20000
  • 10,000 $0.0028
$0.0028 Buy Now
DISTI # 42K3428
Avnet Americas D10/CRCW0402 100 2K74 1% ET7 e3 - Tape and Reel (Alt: 42K3428) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel 20000 Partner Stock
  • 1 $0.0030
$0.0030 Buy Now
DISTI # 52K6810
Avnet Americas D10/CRCW0402 100 2K74 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K6810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 9549 Partner Stock
  • 1 $0.1000
  • 25 $0.0170
  • 100 $0.0100
  • 250 $0.0090
  • 500 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # 71-CRCW0402-2.74K-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 2.74Kohms 1% RoHS: Compliant 92942
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 2,500 $0.0060
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # E02:0323_02075970
Arrow Electronics Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2334 Europe - 60000
  • 10,000 $0.0028
  • 30,000 $0.0026
$0.0026 / $0.0028 Buy Now
DISTI # V36:1790_07475060
Arrow Electronics Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2407 Americas - 10000
  • 10,000 $0.0260
$0.0260 Buy Now
Future Electronics CRCW Series 0402 0.063 W 2.74 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 50000
Reel
  • 10,000 $0.0033
  • 30,000 $0.0032
  • 50,000 $0.0031
  • 200,000 $0.0030
  • 300,000 $0.0029
$0.0029 / $0.0033 Buy Now
Future Electronics CRCW Series 0402 0.063 W 2.74 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0033
  • 30,000 $0.0032
  • 50,000 $0.0031
  • 200,000 $0.0030
  • 300,000 $0.0029
$0.0029 / $0.0033 Buy Now
DISTI # 70368280
Verical Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2334 Americas - 60000
  • 10,000 $0.0028
  • 30,000 $0.0027
$0.0027 / $0.0028 Buy Now
DISTI # 36837738
Verical Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Americas - 20000
  • 20,000 $0.0042
$0.0042 Buy Now
DISTI # 78406975
Verical Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2407 Americas - 10000
  • 10,000 $0.0260
$0.0260 Buy Now
Bristol Electronics   Min Qty: 89 65120
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
  • 22,323 $0.0048
  • 41,668 $0.0045
$0.0045 / $0.0563 Buy Now
Bristol Electronics   9753
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2740 OHM, SURFACE MOUNT, 0402, LEAD FREE 13980
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2740 OHM, SURFACE MOUNT, 0402, LEAD FREE 7240
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # CRCW04022K74FKED
TTI Thick Film Resistors - SMD 1/16watt 2.74Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 10000
In Stock
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # CRCW04022K74FKED
Avnet Abacus SMD Chip Resistor, 2.74 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW04022K74FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW04022K74FKED
Avnet Asia D10/CRCW0402 100 2K74 1% ET7 e3 (Alt: CRCW04022K74FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days 0
  • 10,000 $0.0035
  • 30,000 $0.0034
  • 50,000 $0.0034
  • 100,000 $0.0033
  • 250,000 $0.0032
  • 500,000 $0.0032
  • 1,000,000 $0.0031
$0.0031 / $0.0035 Buy Now
DISTI # C1S803618407421
Chip1Stop Surface Mount Resistor 60000
  • 10,000 $0.0047
  • 20,000 $0.0046
  • 50,000 $0.0034
$0.0034 / $0.0047 Buy Now
DISTI # C1S803600812789
Chip1Stop Res Thick Film 0402 2.74K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 10000
  • 10,000 $0.0260
$0.0260 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 950
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now
LCSC 63mW Thick Film Resistors 100ppm/ 1% 2.74k 0402 Chip Resistor - Surface Mount ROHS 5480
  • 20 $0.0107
  • 200 $0.0087
  • 600 $0.0075
  • 2,000 $0.0068
  • 10,000 $0.0053
  • 20,000 $0.0050
$0.0050 / $0.0107 Buy Now

CAD Models for CRCW04022K74FKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW04022K74FKED by Vishay Intertechnologies

CRCW04022K74FKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2740 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04022K74FKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW04022K74FKED

This table gives cross-reference parts and alternative options found for CRCW04022K74FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022K74FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA04022K74FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW04022K74FKED vs RCA04022K74FKED
RCG04022K74FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW04022K74FKED vs RCG04022K74FKED
CRCW04022K74FKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW04022K74FKED vs CRCW04022K74FKTD
AF0402FR-072K74L Fixed Resistor, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW04022K74FKED vs AF0402FR-072K74L
RC0402FR-7D2K74L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW04022K74FKED vs RC0402FR-7D2K74L
RC0402FR-132K74L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW04022K74FKED vs RC0402FR-132K74L
RMCS0402FT2K74 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW04022K74FKED vs RMCS0402FT2K74
RCS1005F2741CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CRCW04022K74FKED vs RCS1005F2741CS
RC0402FR-072K74P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW04022K74FKED vs RC0402FR-072K74P
CRCW04022K74FKEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW04022K74FKED vs CRCW04022K74FKEE

Related Parts for CRCW04022K74FKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04022K74FKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04022K74FKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04022K74FKED would you like to use for your alert(s)?
  • Please alert me when CRCW04022K74FKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04022K74FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04022K74FKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04022K74FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04022K74FKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04022K74FKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: