CRCW04022K21FKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW04022K21FKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW04022K21FKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42K3425
Newark Res, Thick Film, 2K21, 1%, 0.063W, 0402, Reel, Resistance:2.21Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022K21FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 52K6795
Newark Res, Thick Film, 2K21, 1%, 0.063W, 0402, Resistance:2.21Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022K21FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8237
  • 1 $0.0050
  • 25 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 61M5284
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 2.21 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04022K21FKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1000
  • 25 $0.0170
  • 100 $0.0100
  • 250 $0.0090
  • 500 $0.0090
  • 1,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # CRCW04022K21FKED
Avnet Americas D10/CRCW0402 100 2K21 1% ET7 e3 - Tape and Reel (Alt: CRCW04022K21FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 930000
  • 10,000 $0.0028
$0.0028 Buy Now
DISTI # 42K3425
Avnet Americas D10/CRCW0402 100 2K21 1% ET7 e3 - Tape and Reel (Alt: 42K3425) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel 20000 Partner Stock
  • 1 $0.0040
$0.0040 Buy Now
DISTI # 52K6795
Avnet Americas D10/CRCW0402 100 2K21 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K6795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 8237 Partner Stock
  • 1 $0.1000
  • 25 $0.0170
  • 100 $0.0100
  • 250 $0.0090
  • 1,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # 71-CRCW0402-2.21K-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 2.21Kohms 1% RoHS: Compliant 97667
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 2,500 $0.0060
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics CRCW Series 0402 0.063 W 2.21 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 1580000
Reel
  • 10,000 $0.0031
  • 50,000 $0.0029
  • 250,000 $0.0028
  • 1,000,000 $0.0026
  • 2,500,000 $0.0025
$0.0025 / $0.0031 Buy Now
Bristol Electronics   Min Qty: 7 181821
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Bristol Electronics   Min Qty: 89 9720
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Bristol Electronics   219
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2210 OHM, SURFACE MOUNT, 0402, LEAD FREE 76013
  • 1 $1.0000
  • 4,001 $0.1750
  • 9,144 $0.1500
$0.1500 / $1.0000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2210 OHM, SURFACE MOUNT, 0402, LEAD FREE 41960
  • 1 $0.9750
  • 3,157 $0.2438
  • 6,155 $0.2145
$0.2145 / $0.9750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2210 OHM, SURFACE MOUNT, 0402, LEAD FREE 19081
  • 1 $0.0176
  • 1,819 $0.0066
  • 7,577 $0.0033
$0.0033 / $0.0176 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2210 OHM, SURFACE MOUNT, 0402, LEAD FREE 8000
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2210 OHM, SURFACE MOUNT, 0402, LEAD FREE 7776
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2210 OHM, SURFACE MOUNT, 0402, LEAD FREE 7720
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
DISTI # CRCW04022K21FKED
TTI Thick Film Resistors - SMD 1/16watt 2.21Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 1920000
In Stock
  • 10,000 $0.0030
  • 20,000 $0.0029
  • 30,000 $0.0029
  • 50,000 $0.0028
  • 100,000 $0.0027
  • 200,000 $0.0026
$0.0026 / $0.0030 Buy Now
DISTI # SMC-CRCW04022K21FKED
Sensible Micro Corporation Thick Film Resistors - Smd 1/16Watt 2.21Kohms 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1924 Container: Tape & Reel 10000
  • 100 $0.0026
  • 500 $0.0026
  • 1,000 $0.0024
$0.0024 / $0.0026 RFQ
DISTI # SMC-CRCW04022K21FKED
Sensible Micro Corporation Thick Film Resistors - Smd 1/16Watt 2.21Kohms 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1343 Container: Tape & Reel 9344
  • 100 $0.0026
  • 500 $0.0026
  • 1,000 $0.0024
$0.0024 / $0.0026 RFQ
DISTI # CRCW04022K21FKED
Avnet Abacus SMD Chip Resistor, 2.21 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW04022K21FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 100000
Buy Now
DISTI # C1S802700521609
Chip1Stop Surface Mount Resistor RoHS: Compliant 1000000
  • 10,000 $0.0092
$0.0092 Buy Now
DISTI # C1S803600812707
Chip1Stop Res Thick Film 0402 2.21K Ohm 1% 0.063W(1/16W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant 30000
  • 10,000 $0.0020
$0.0020 Buy Now

CAD Models for CRCW04022K21FKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW04022K21FKED by Vishay Intertechnologies

CRCW04022K21FKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2210 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW04022K21FKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW04022K21FKED

This table gives cross-reference parts and alternative options found for CRCW04022K21FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022K21FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NQ02WGF2211TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW04022K21FKED vs NQ02WGF2211TCE
AR0402FR-072K21 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW04022K21FKED vs AR0402FR-072K21
0402WGF2211C2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW04022K21FKED vs 0402WGF2211C2
0402WGF2211B3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW04022K21FKED vs 0402WGF2211B3
RK73H1ERTTPS2211F RES,SMT,THICK FILM,2.21K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation CRCW04022K21FKED vs RK73H1ERTTPS2211F
RM04F2211CT-H Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics CRCW04022K21FKED vs RM04F2211CT-H
0402WGF2211BBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW04022K21FKED vs 0402WGF2211BBE
MC0402P-2211-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc CRCW04022K21FKED vs MC0402P-2211-FB
MC0402-2211-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04022K21FKED vs MC0402-2211-FB101Q
0402WGF2211TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 Royal Electronic Factory (Thailand) Co Ltd CRCW04022K21FKED vs 0402WGF2211TCE

Related Parts for CRCW04022K21FKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW04022K21FKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW04022K21FKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW04022K21FKED would you like to use for your alert(s)?
  • Please alert me when CRCW04022K21FKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW04022K21FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW04022K21FKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW04022K21FKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW04022K21FKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW04022K21FKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: