Part Details for CRCW040227K0JNEDIF by Vishay Intertechnologies
Overview of CRCW040227K0JNEDIF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040227K0JNEDIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040227K0JNEDIF
|
Avnet Americas | D10/CRCW0402-IF 200 27K 5% ET7 e3 - Tape and Reel (Alt: CRCW040227K0JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0426 | Buy Now |
DISTI #
71-CRCW040227K0JNEDI
|
Mouser Electronics | Thick Film Resistors - SMD D10/CRCW0402-IF 200 27K 5% ET7 e3 | 0 |
|
$0.0370 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0375 | Buy Now |
Part Details for CRCW040227K0JNEDIF
CRCW040227K0JNEDIF CAD Models
CRCW040227K0JNEDIF Part Data Attributes
|
CRCW040227K0JNEDIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040227K0JNEDIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040227K0JNEDIF
This table gives cross-reference parts and alternative options found for CRCW040227K0JNEDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040227K0JNEDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0273TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040227K0JNEDIF vs 0402WGJ0273TD |
RK73B1ELTD273J | RES,SMT,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW040227K0JNEDIF vs RK73B1ELTD273J |
FCF02JW273 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CRCW040227K0JNEDIF vs FCF02JW273 |
CR0402-16W-273JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW040227K0JNEDIF vs CR0402-16W-273JT-13 |
SG73S1ELTP273J | RES,SMT,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW040227K0JNEDIF vs SG73S1ELTP273J |
RK73B1ETTPB273J | RES,SMT,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW040227K0JNEDIF vs RK73B1ETTPB273J |
CRCW040227K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW040227K0JNEDIF vs CRCW040227K0JNED |
NRCL04J273TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | CRCW040227K0JNEDIF vs NRCL04J273TRF |
0402WGJ0273B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040227K0JNEDIF vs 0402WGJ0273B1 |
SG73P1ELBK273J | RES,SMT,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CRCW040227K0JNEDIF vs SG73P1ELBK273J |