-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5291
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 22 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040222R0FKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050813 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
52K6848
|
Newark | Res, Thick Film, 22R, 1%, 0.063W, 0402, Reel, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040222R0FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0030 | Buy Now |
DISTI #
52K6847
|
Newark | Res, Thick Film, 22R, 1%, 0.063W, 0402, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040222R0FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7063 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
CRCW040222R0FKED
|
Avnet Americas | D10/CRCW0402 100 22R 1% ET7 e3 - Tape and Reel (Alt: CRCW040222R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 1030000 |
|
$0.0096 | Buy Now |
DISTI #
52K6848
|
Avnet Americas | D10/CRCW0402 100 22R 1% ET7 e3 - Tape and Reel (Alt: 52K6848) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel | 70000 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
52K6847
|
Avnet Americas | D10/CRCW0402 100 22R 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K6847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7063 Partner Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
CRCW040222R0FKED
|
Avnet Americas | D10/CRCW0402 100 22R 1% ET7 e3 - Tape and Reel (Alt: CRCW040222R0FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 | Buy Now |
DISTI #
61M5291
|
Avnet Americas | D10/CRCW0402 100 22R 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 61M5291) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
71-CRCW0402-22-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 22ohms 1% RoHS: Compliant | 996785 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07474461
|
Arrow Electronics | Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2407 | Americas - 970000 |
|
$0.0022 / $0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040222R0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040222R0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040222R0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040222R0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-1322RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040222R0FKED vs RC0402FR-1322RP |
RC0402FR-1322RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040222R0FKED vs RC0402FR-1322RL |
RMCS0402FT22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040222R0FKED vs RMCS0402FT22R0 |
RC0402FR-0722RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040222R0FKED vs RC0402FR-0722RL |
CRCW040222R0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW040222R0FKED vs CRCW040222R0FKEE |
ERJ2RKF22R0X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CRCW040222R0FKED vs ERJ2RKF22R0X |
RC0402FR-7D22RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW040222R0FKED vs RC0402FR-7D22RL |
RC0402FR-1022RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040222R0FKED vs RC0402FR-1022RL |
CRCW040222R0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW040222R0FKED vs CRCW040222R0FKTD |
RCS1005F220CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CRCW040222R0FKED vs RCS1005F220CS |