There are no models available for this part yet.
Overview of CRCW040221K5DHEDP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW040221K5DHEDP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW040221K5DHEDP
|
Avnet Americas | D10/CRCW0402-P 50 21K5 0.5% ET7 E3 - Tape and Reel (Alt: CRCW040221K5DHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
CAD Models for CRCW040221K5DHEDP by Vishay Intertechnologies
Part Data Attributes for CRCW040221K5DHEDP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
21500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW040221K5DHEDP
This table gives cross-reference parts and alternative options found for CRCW040221K5DHEDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040221K5DHEDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELBK2152D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040221K5DHEDP vs RK73G1ELBK2152D |
CR-02DEF--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040221K5DHEDP vs CR-02DEF--21K5 |
CR-02DEC--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040221K5DHEDP vs CR-02DEC--21K5 |
TSR16UD2152V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CRCW040221K5DHEDP vs TSR16UD2152V |
RK73G1ELTPB2152D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040221K5DHEDP vs RK73G1ELTPB2152D |
RK73G1ERTTP2152D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040221K5DHEDP vs RK73G1ERTTP2152D |
CR102152DV | Fixed Resistor, 0.063W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040221K5DHEDP vs CR102152DV |
RGC1/16SC2152DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040221K5DHEDP vs RGC1/16SC2152DB |
RK73G1ETTP2152D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW040221K5DHEDP vs RK73G1ETTP2152D |
RK73G1ELTP2152D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040221K5DHEDP vs RK73G1ELTP2152D |