There are no models available for this part yet.
Overview of CRCW040220R0FKEDC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW040220R0FKEDC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK6176
|
Newark | Res, 20R, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW040220R0FKEDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91670 |
|
$0.0100 / $0.0120 | Buy Now | |
DISTI #
45AC8987
|
Newark | Res, 20R, 1%, 0.063W, 0402, Thick Film, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040220R0FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now | |
DISTI #
67AK7869
|
Newark | Res, 20R, 1%, 0.063W, 0402, Thick Film, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040220R0FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now | |
DISTI #
CRCW040220R0FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 20R 1% ET7 e3 - Tape and Reel (Alt: CRCW040220R0FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now | |
DISTI #
71-CRCW040220R0FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 20ohms 1% Commercial Use RoHS: Compliant | 18687 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | D10/CRCW0402-C 100 20R 1% ET7 E3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now | ||
DISTI #
79323764
|
Verical | Res Thick Film 0402 20 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2409 | Americas - 50000 |
|
$0.0024 | Buy Now | |
Quest Components | 81 |
|
$0.0450 | Buy Now | |||
DISTI #
CRCW040220R0FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 20ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0028 | Buy Now | |
DISTI #
C1S803607146010
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 50000 |
|
$0.0024 | Buy Now |
CAD Models for CRCW040220R0FKEDC by Vishay Intertechnologies
Part Data Attributes for CRCW040220R0FKEDC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC COLTAGE(V): 50
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW040220R0FKEDC
This table gives cross-reference parts and alternative options found for CRCW040220R0FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040220R0FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-0720RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040220R0FKEDC vs AC0402FR-0720RL |
AC0402FR-7D20RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040220R0FKEDC vs AC0402FR-7D20RL |
RMCF0402FT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040220R0FKEDC vs RMCF0402FT20R0 |
CR0402-FX-20R0GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW040220R0FKEDC vs CR0402-FX-20R0GLF |
NRC04F20R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW040220R0FKEDC vs NRC04F20R0TRF |
RMCP0402FT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040220R0FKEDC vs RMCP0402FT20R0 |