-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3433
|
Newark | Res, Thick Film, 205R, 1%, 0.063W, 0402, Reel, Resistance:205Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402205RFKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
52K6829
|
Newark | Res, Thick Film, 205R, 1%, 0.063W, 0402, Resistance:205Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW0402205RFKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW0402205RFKED
|
Avnet Americas | D10/CRCW0402 100 205R 1% ET7 e3 - Tape and Reel (Alt: CRCW0402205RFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0038 / $0.0039 | Buy Now |
DISTI #
71-CRCW0402-205-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 205ohms 1% RoHS: Compliant | 30854 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 205 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 20000Reel |
|
$0.0035 / $0.0039 | Buy Now |
|
Bristol Electronics | 17960 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100PPM, 205OHM, SURFACE MOUNT, 0402 | 12480 |
|
$0.0018 / $0.0180 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100PPM, 205OHM, SURFACE MOUNT, 0402 | 6400 |
|
$0.0065 / $0.0195 | Buy Now |
DISTI #
CRCW0402205RFKED
|
TTI | Thick Film Resistors - SMD 1/16watt 205ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
CRCW0402205RFKED
|
Avnet Abacus | SMD Chip Resistor, 205 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402205RFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402205RFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402205RFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402205RFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402205RFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A2050FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402205RFKED vs 9C04021A2050FKPF4 |
CDF0402205R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW0402205RFKED vs CDF0402205R1%100PPM/KNS |
CR0402-16W-2050FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW0402205RFKED vs CR0402-16W-2050FT |
RCS1005F2050ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | CRCW0402205RFKED vs RCS1005F2050ES |
RMC04022051%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CRCW0402205RFKED vs RMC04022051%N |
9C04021A2050FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402205RFKED vs 9C04021A2050FKAF3 |
9C04021A2050FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402205RFKED vs 9C04021A2050FKPF7 |
RMC1/16SK2050FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW0402205RFKED vs RMC1/16SK2050FB |
CR0402TT100Y205R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW0402205RFKED vs CR0402TT100Y205R+/-1% |
0402WGF2050B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402205RFKED vs 0402WGF2050B3E |