Part Details for CRCW04021R30FNTD by Vishay Intertechnologies
Overview of CRCW04021R30FNTD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021R30FNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04021R30FNTD
|
Avnet Americas | CRCW0402 1.3 1% 200 RT7 - Tape and Reel (Alt: CRCW04021R30FNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 | Buy Now |
|
Future Electronics | res THICK FILM, 0.063 W, 1 %, 200 ppm, 1.3 ohm, SURFACE MOUNT, 0402 RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0157 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 200 ppm, 1.3 ohm, SURFACE MOUNT, 0402 | 19870 |
|
$0.0116 / $0.0712 | Buy Now |
Part Details for CRCW04021R30FNTD
CRCW04021R30FNTD CAD Models
CRCW04021R30FNTD Part Data Attributes
|
CRCW04021R30FNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021R30FNTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021R30FNTD
This table gives cross-reference parts and alternative options found for CRCW04021R30FNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021R30FNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FP5---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021R30FNTD vs CR-02FP5---1R3 |
PWR02FTFY1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021R30FNTD vs PWR02FTFY1R30 |
RC0402FRG071R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | CRCW04021R30FNTD vs RC0402FRG071R3L |
RC0402FR-07D1R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW04021R30FNTD vs RC0402FR-07D1R3L |
RMAW10-1R30FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021R30FNTD vs RMAW10-1R30FTH |
RC0402FRG131R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | CRCW04021R30FNTD vs RC0402FRG131R3L |
RC0402FR-071.3RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021R30FNTD vs RC0402FR-071.3RL |
CR-02FL5---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021R30FNTD vs CR-02FL5---1R3 |
RC0402FRG101R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021R30FNTD vs RC0402FRG101R3L |