-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3253
|
Newark | D10/Crcw0402 200 1M8 5% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04021M80JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
50P9957
|
Newark | Res, Thick Film, 1M8, 5%, 0.63W, 0402, Resistance:1.8Mohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04021M80JNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
CRCW04021M80JNED
|
Avnet Americas | D10/CRCW0402 200 1M8 5% ET7 e3 - Tape and Reel (Alt: CRCW04021M80JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW04021M80JNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.8Mohms 5% 200ppm RoHS: Compliant | 18900 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 1.8 MOhm 0.063 W ±5 % ±200 ppm/K SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
CRCW04021M80JNED
|
Avnet Abacus | D10/CRCW0402 200 1M8 5% ET7 e3 (Alt: CRCW04021M80JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW04021M80JNED
|
Avnet Asia | D10/CRCW0402 200 1M8 5% ET7 e3 (Alt: CRCW04021M80JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0066 / $0.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021M80JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021M80JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021M80JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021M80JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402JT1M80 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW04021M80JNED vs RMCS0402JT1M80 |
CR0402T200Y1.8M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | CRCW04021M80JNED vs CR0402T200Y1.8M+-5% |
0402WGJ0185CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M80JNED vs 0402WGJ0185CB |
CR0402-16W-185JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CRCW04021M80JNED vs CR0402-16W-185JSNT-13 |
SG73S1ELTP185J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021M80JNED vs SG73S1ELTP185J |
0402WGJ0185TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021M80JNED vs 0402WGJ0185TDE |
RK73B1ETTPB185J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021M80JNED vs RK73B1ETTPB185J |
CRCW0402185J200RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 1800000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | CRCW04021M80JNED vs CRCW0402185J200RT7-E3 |
TRR01MZPJ185 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW04021M80JNED vs TRR01MZPJ185 |
CR1/16S185JV | Fixed Resistor, 0.063W, 1800000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW04021M80JNED vs CR1/16S185JV |