Part Details for CRCW04021M65FKTEBC by Vishay Intertechnologies
Overview of CRCW04021M65FKTEBC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04021M65FKTEBC
CRCW04021M65FKTEBC CAD Models
CRCW04021M65FKTEBC Part Data Attributes
|
CRCW04021M65FKTEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021M65FKTEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021M65FKTEBC
This table gives cross-reference parts and alternative options found for CRCW04021M65FKTEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021M65FKTEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1004028B1654FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04021M65FKTEBC vs D1004028B1654FPZ |
RC0402FR-071M65P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021M65FKTEBC vs RC0402FR-071M65P |
AR0402FR-071M65L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW04021M65FKTEBC vs AR0402FR-071M65L |
232270681655L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021M65FKTEBC vs 232270681655L |
RC0402FR-131M65P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021M65FKTEBC vs RC0402FR-131M65P |
232270681655 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021M65FKTEBC vs 232270681655 |
9C04021A1654FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04021M65FKTEBC vs 9C04021A1654FKPF3 |
232270621655 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021M65FKTEBC vs 232270621655 |
AR0402FR-071M65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04021M65FKTEBC vs AR0402FR-071M65 |
RCS1005F1654CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CRCW04021M65FKTEBC vs RCS1005F1654CS |