CRCW040218K0FKEE
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW040218K0FKEE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW040218K0FKEE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51X8438
Newark D10/Crcw0402 100 18K 1% Ef4 E3 Rohs Compliant: Yes |Vishay CRCW040218K0FKEE Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # CRCW040218K0FKEE
Avnet Americas D10/CRCW0402 100 18K 1% EF4 E3 - Tape and Reel (Alt: CRCW040218K0FKEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0028
  • 100,000 $0.0027
  • 200,000 $0.0026
  • 300,000 $0.0025
  • 400,000 $0.0024
  • 500,000 $0.0023
  • 5,000,000 $0.0011
$0.0011 / $0.0028 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks 0
  • 50,000 $0.0022
$0.0022 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 18 kohm ±1% - 0.063W - TCR: ±100ppm/°C - 0402 - Tape&Reel RoHS: Compliant 999000 Partner Stock
  • 250,000 $0.0003
$0.0003 Buy Now
DISTI # CRCW040218K0FKEE
Avnet Abacus SMD Chip Resistor, 18 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW040218K0FKEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW040218K0FKEE
IBS Electronics SMD Chip Resistor, 18 kOhm, 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose Min Qty: 250000 Package Multiple: 1 1500000
  • 250,000 $0.0003
$0.0003 Buy Now

CAD Models for CRCW040218K0FKEE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW040218K0FKEE by Vishay Intertechnologies

CRCW040218K0FKEE
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
18000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW040218K0FKEE
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW040218K0FKEE

This table gives cross-reference parts and alternative options found for CRCW040218K0FKEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040218K0FKEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C04021A1802FKAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CRCW040218K0FKEE vs 9C04021A1802FKAF3
RCA040218K0FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW040218K0FKEE vs RCA040218K0FKED
RMCS0402FT18K0-HP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CRCW040218K0FKEE vs RMCS0402FT18K0-HP
NRCW04F1802TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CRCW040218K0FKEE vs NRCW04F1802TRF
RC0402FR-1318KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040218K0FKEE vs RC0402FR-1318KP
RC0402FR-0718KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW040218K0FKEE vs RC0402FR-0718KP
CR0402-16W-1802FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD CRCW040218K0FKEE vs CR0402-16W-1802FT-13
RK73H1EGTPB1802F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CRCW040218K0FKEE vs RK73H1EGTPB1802F
MCWR04X1802FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp CRCW040218K0FKEE vs MCWR04X1802FTL
RMC10K183FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CRCW040218K0FKEE vs RMC10K183FTH

Related Parts for CRCW040218K0FKEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040218K0FKEE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040218K0FKEE by Vishay Intertechnologies

  • Please alert me when CRCW040218K0FKEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW040218K0FKEE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040218K0FKEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW040218K0FKEE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040218K0FKEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040218K0FKEE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: