Part Details for CRCW0402187RFKEDC by Vishay Intertechnologies
Overview of CRCW0402187RFKEDC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402187RFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0402187RFKEDC
|
Avnet Americas | D10/CRCW0402-C 100 187R 1% ET7 e3 - Tape and Reel (Alt: CRCW0402187RFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
71-CRCW0402187RFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 187ohms 1% Commercial Use RoHS: Compliant | 71243 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18936287
|
Arrow Electronics | Res Thick Film 0402 187 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1819 Container: Cut Strips | Americas - 7498 |
|
$0.0012 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
31084527
|
Verical | Res Thick Film 0402 187 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 1819 | Americas - 7498 |
|
$0.0008 | Buy Now |
DISTI #
CRCW0402187RFKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 187ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
Part Details for CRCW0402187RFKEDC
CRCW0402187RFKEDC CAD Models
CRCW0402187RFKEDC Part Data Attributes
|
CRCW0402187RFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402187RFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402187RFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402187RFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402187RFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT021870FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402187RFKEDC vs RTT021870FH2 |
CPW10-1870-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402187RFKEDC vs CPW10-1870-FK |
RC0402FR-10187R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW0402187RFKEDC vs RC0402FR-10187R |
CDP0402187R1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | CRCW0402187RFKEDC vs CDP0402187R1%100PPM/KNP20 |
RTT021870FTH | Ralec | Check for Price | RES,SMT,THICK FILM,187 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | CRCW0402187RFKEDC vs RTT021870FTH |
RTT021870FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402187RFKEDC vs RTT021870FBA |
AC0402FR-10187RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW0402187RFKEDC vs AC0402FR-10187RL |
RTT021870FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402187RFKEDC vs RTT021870FH3 |
CR10-1870-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402187RFKEDC vs CR10-1870-FY |
AC0402FR-07187RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402187RFKEDC vs AC0402FR-07187RL |