-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 162000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402162KFKTD
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
CRCW0402162KFKTD
Vishay Draloric
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 162000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | CHIP, LEAD/HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402162KFKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402162KFKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-1242-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 12400ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | CRCW0402162KFKTD vs WCR0402-1242-F-P-LT |
CRCW0402127KFKTE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 127000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402127KFKTE |
CRCW0402150KJNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402150KJNTD |
CRCW0402158KFKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 158000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402158KFKTD |
CRCW0402180KJNTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 180000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402180KJNTD |
NMCR0402124K1%R | RESISTOR, 0.063W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0402162KFKTD vs NMCR0402124K1%R |
CRCW0402150KFKTE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402150KFKTE |
CRCW0402165KFKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402165KFKTD |
CRCW0402102KFKTE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402102KFKTE |
CRCW0402118KFKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 118000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW0402162KFKTD vs CRCW0402118KFKTD |