CRCW0402160RJNED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0402160RJNED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0402160RJNED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47P3297
Newark D10/Crcw0402 200 160R 5% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0402160RJNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # 51P0003
Newark Resistor, Thick Film, 160 Ohm, 63Mw, 5%, Resistance:160Ohm, Resistance Tolerance:± 5%, Power Rating:630Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402160RJNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0140
$0.0140 Buy Now
DISTI # CRCW0402160RJNED
Avnet Americas D10/CRCW0402 200 160R 5% ET7 e3 - Tape and Reel (Alt: CRCW0402160RJNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0017
$0.0017 Buy Now
DISTI # 71-CRCW0402160RJNED
Mouser Electronics Thick Film Resistors - SMD 1/16watt 160ohms 5% RoHS: Compliant 31191
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0090
  • 1,000 $0.0060
  • 2,500 $0.0040
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks 0
  • 20,000 $0.0018
$0.0018 Buy Now
Bristol Electronics   20000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 160 OHM, SURFACE MOUNT, 0402, LEAD FREE 16000
  • 1 $0.0180
  • 1,668 $0.0060
  • 8,334 $0.0036
$0.0036 / $0.0180 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 160 OHM, SURFACE MOUNT, 0402, LEAD FREE 7920
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
DISTI # CRCW0402160RJNED
Avnet Abacus Res Thick Film 0402 160 Ohm 5% 1/16W �200ppm/�C Molded SMD SMD Paper T/R (Alt: CRCW0402160RJNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605086079
Chip1Stop Res Thick Film 0402 160 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 5596
  • 1,000 $0.0009
  • 3,000 $0.0008
$0.0008 / $0.0009 Buy Now

CAD Models for CRCW0402160RJNED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402160RJNED by Vishay Intertechnologies

CRCW0402160RJNED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402160RJNED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0402160RJNED

This table gives cross-reference parts and alternative options found for CRCW0402160RJNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402160RJNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0402160RJNTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW0402160RJNED vs CRCW0402160RJNTD
RCG0402160RJNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW0402160RJNED vs RCG0402160RJNED
ERJS02J161X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRCW0402160RJNED vs ERJS02J161X

Related Parts for CRCW0402160RJNED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402160RJNED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402160RJNED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0402160RJNED would you like to use for your alert(s)?
  • Please alert me when CRCW0402160RJNED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402160RJNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402160RJNED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402160RJNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402160RJNED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402160RJNED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: