CRCW0402154KFKTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE

Overview of CRCW0402154KFKTD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW0402154KFKTD by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J7589
Newark Res, Thick Film, 154K, 1%, 0.063W, 0402, Reel, Resistance:154Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0402154KFKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0230 Buy Now
DISTI # CRCW0402154KFKTD
Avnet Americas CRCW0402 154K 1% 100 RT7 - Tape and Reel (Alt: CRCW0402154KFKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0137
$0.0137 Buy Now
DISTI # 71-CRCW0402-154K
Mouser Electronics Thick Film Resistors - SMD 1/16watt 154Kohms 1% RoHS: Not Compliant 22340
  • 1 $0.1800
  • 10 $0.0610
  • 100 $0.0370
  • 1,000 $0.0300
  • 2,500 $0.0230
  • 10,000 $0.0190
  • 20,000 $0.0150
  • 50,000 $0.0140
$0.0140 / $0.1800 Buy Now
Future Electronics 0402 154K ohms 1% thick film surface mount chip resistor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0144
  • 20,000 $0.0142
  • 30,000 $0.0141
  • 40,000 $0.0140
  • 50,000 $0.0137
$0.0137 / $0.0144 Buy Now
Bristol Electronics   7658
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 154000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 7032
  • 1 $0.3370
  • 331 $0.1011
  • 3,957 $0.0674
$0.0674 / $0.3370 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 154000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 6126
  • 1 $0.0735
  • 409 $0.0245
  • 2,042 $0.0147
$0.0147 / $0.0735 Buy Now
DISTI # CRCW0402154KFKTD
TTI Thick Film Resistors - SMD 1/16watt 154Kohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0188
  • 20,000 $0.0149
  • 30,000 $0.0146
  • 50,000 $0.0139
$0.0139 / $0.0188 Buy Now
DISTI # CRCW0402154KFKTD
Avnet Abacus SMD Chip Resistor, 154 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402154KFKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW0402154KFKTD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402154KFKTD by Vishay Intertechnologies

CRCW0402154KFKTD
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
154000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402154KFKTD
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW0402154KFKTD

This table gives cross-reference parts and alternative options found for CRCW0402154KFKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402154KFKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS1005F1543CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CRCW0402154KFKTD vs RCS1005F1543CS
RCA0402154KFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW0402154KFKTD vs RCA0402154KFKED
CRCW0402154KFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0402154KFKTD vs CRCW0402154KFKED
CRCW0402154KFKTE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW0402154KFKTD vs CRCW0402154KFKTE
SFR01MZPF1543 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW0402154KFKTD vs SFR01MZPF1543
AF0402FR-07154KL Fixed Resistor, 0.0625W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402154KFKTD vs AF0402FR-07154KL
RC0402FR-07154KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRCW0402154KFKTD vs RC0402FR-07154KP
NRC-AS04F1543TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp CRCW0402154KFKTD vs NRC-AS04F1543TRF
RCG0402154KFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW0402154KFKTD vs RCG0402154KFKED
RMCS0402FT154K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0402154KFKTD vs RMCS0402FT154K

Related Parts for CRCW0402154KFKTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402154KFKTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402154KFKTD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0402154KFKTD would you like to use for your alert(s)?
  • Please alert me when CRCW0402154KFKTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402154KFKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402154KFKTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402154KFKTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402154KFKTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402154KFKTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: