Part Details for CRCW0402120RJNEDIF by Vishay Intertechnologies
Overview of CRCW0402120RJNEDIF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402120RJNEDIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4515
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 120 Ohm, 63 Mw, 5%, 50 V Rohs Compliant: Yes |Vishay CRCW0402120RJNEDIF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9940 |
|
$0.1030 / $0.2380 | Buy Now |
DISTI #
CRCW0402120RJNEDIF
|
Avnet Americas | D10/CRCW0402-IF 200 120R 5% ET7 e3 - Tape and Reel (Alt: CRCW0402120RJNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0375 | Buy Now |
DISTI #
CRCW0402120RJNEDIF
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, Pulse Proof (Alt: CRCW0402120RJNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0402120RJNEDIF
CRCW0402120RJNEDIF CAD Models
CRCW0402120RJNEDIF Part Data Attributes
|
CRCW0402120RJNEDIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402120RJNEDIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402120RJNEDIF
This table gives cross-reference parts and alternative options found for CRCW0402120RJNEDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402120RJNEDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402120RJNEEIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0402120RJNEDIF vs CRCW0402120RJNEEIF |
RK73K1EBC120OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402120RJNEDIF vs RK73K1EBC120OHMJ |
RK73B1ELTB121J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402120RJNEDIF vs RK73B1ELTB121J |
CR10-121JV | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0402120RJNEDIF vs CR10-121JV |
CRCW0402120RJNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0402120RJNEDIF vs CRCW0402120RJNEE |
0402WGJ0121TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402120RJNEDIF vs 0402WGJ0121TD |
RK73B1ETTB121J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402120RJNEDIF vs RK73B1ETTB121J |
0402WGJ0121C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402120RJNEDIF vs 0402WGJ0121C1E |
SG73P1ELBK121J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402120RJNEDIF vs SG73P1ELBK121J |
0402WGJ0121C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402120RJNEDIF vs 0402WGJ0121C1 |