Part Details for CRCW040211K5FKEIC by Vishay Intertechnologies
Overview of CRCW040211K5FKEIC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW040211K5FKEIC
CRCW040211K5FKEIC CAD Models
CRCW040211K5FKEIC Part Data Attributes
|
CRCW040211K5FKEIC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040211K5FKEIC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040211K5FKEIC
This table gives cross-reference parts and alternative options found for CRCW040211K5FKEIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040211K5FKEIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0402FT11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040211K5FKEIC vs RMCP0402FT11K5 |
CDP040211K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040211K5FKEIC vs CDP040211K51%100PPM/KNP10 |
RMEF0402FT11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040211K5FKEIC vs RMEF0402FT11K5 |
AC0402FR-7D11K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040211K5FKEIC vs AC0402FR-7D11K5L |
CR10-1152FK | Fixed Resistor | ASJ Holdings Limited | CRCW040211K5FKEIC vs CR10-1152FK |
CDP040211K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040211K5FKEIC vs CDP040211K51%100PPM/KNS |
AC0402FR-0711K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040211K5FKEIC vs AC0402FR-0711K5L |
CR10-1152-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040211K5FKEIC vs CR10-1152-FK |
CR201152F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW040211K5FKEIC vs CR201152F |
CPW10-1152-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040211K5FKEIC vs CPW10-1152-FY |