-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8025
|
Newark | Res, 10K, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: No |Vishay CRCW040210K0JNTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
67AK7842
|
Newark | Res, 10K, 5%, 0.063W, Thick Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: No |Vishay CRCW040210K0JNTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
67AK7842
|
Avnet Americas | CRCW0402 10K 5% 200 RT7 - Product that comes on tape, but is not reeled (Alt: 67AK7842) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9490 Partner Stock |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
CRCW040210K0JNTD
|
Avnet Americas | CRCW0402 10K 5% 200 RT7 - Tape and Reel (Alt: CRCW040210K0JNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
71-CRCW0402J-10K
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 10Kohms 5% RoHS: Not Compliant | 1158 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V36:1790_09229479
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2346 | Americas - 10000 |
|
$0.0246 | Buy Now |
DISTI #
V72:2272_09229479
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1594 |
|
$0.0248 / $0.0552 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 10 kOhm ±5% ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0105 / $0.0111 | Buy Now |
DISTI #
55040086
|
Verical | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1583 Package Multiple: 1 Date Code: 1926 | Americas - 20040 |
|
$0.0085 / $0.0198 | Buy Now |
DISTI #
77793011
|
Verical | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2346 | Americas - 10000 |
|
$0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210K0JNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210K0JNTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040210K0JNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040210K0JNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG040210K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW040210K0JNTD vs RCG040210K0JNED |
CRCW040210K0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW040210K0JNTD vs CRCW040210K0JNEDIF |
SFR01MZPJ103 | Fixed Resistor, CHIP | ROHM Semiconductor | CRCW040210K0JNTD vs SFR01MZPJ103 |
ERJU02J103X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW040210K0JNTD vs ERJU02J103X |
RC0402JR-7W10KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040210K0JNTD vs RC0402JR-7W10KL |
CRCW040210K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW040210K0JNTD vs CRCW040210K0JNED |
RCA040210K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW040210K0JNTD vs RCA040210K0JNED |